3 F Supercapacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 3F 6V THT 80In Stock
576Expected 22/02/2027
₱288.96
₱207.98
₱180.37
₱138.65
Min.: 1
Mult.: 1
3 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 5.5V THT 4In Stock
192Expected 21/12/2026
₱267.49
₱192.64
₱166.87
₱128.84
Min.: 1
Mult.: 1
3 F 5.5 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial 7,846In Stock
₱93.87
₱71.17
₱55.40
₱50.25
Min.: 1
Mult.: 1
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ 147In Stock
₱1,096.94
₱863.81
₱769.94
₱769.33
Min.: 1
Mult.: 1
3 F 5 VDC Radial 11.8 mm (0.465 in) 32.5 mm 17.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ 124In Stock
₱1,363.20
₱1,093.87
₱1,006.75
₱838.65
Min.: 1
Mult.: 1
3 F 5 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 70 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT 80In Stock
₱732.52
Min.: 1
Mult.: 1
3 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F 1,979In Stock
₱207.98
₱145.40
₱120.25
₱112.88
Min.: 1
Mult.: 1
3 F 3.8 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 1000 Hour 9000 mOhms - 20 %, + 50 % Vertical Supercapacitors - 25 C + 70 C 12 mm HSH Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 786In Stock
₱186.50
₱173.01
₱159.51
₱138.65
₱126.38
Min.: 1
Mult.: 1
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 228In Stock
₱103.68
₱55.15
₱49.82
₱43.01
Min.: 1
Mult.: 1
3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT 83In Stock
₱2,231.30
₱1,690.19
₱1,439.27
₱1,353.99
Min.: 1
Mult.: 1
3 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 32.5 mm PM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 8In Stock
₱109.20
₱58.41
₱52.82
₱45.58
Min.: 1
Mult.: 1
3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F wire lead 510In Stock
6,000Expected 24/11/2026
₱189.57
₱137.42
₱118.41
₱104.30
Min.: 1
Mult.: 1
3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle 95 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL 305In Stock
₱180.37
₱124.54
₱102.45
₱95.09
Min.: 1
Mult.: 1
3 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 21 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL
100In Stock
2,300Expected 30/11/2026
₱130.06
₱98.16
₱81.60
Reel
₱69.33
₱57.73
Min.: 1
Mult.: 1
: 100
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES HORZ
37In Stock
₱1,499.39
₱1,196.33
₱1,014.73
₱861.35
₱806.75
Min.: 1
Mult.: 1
3 F 5.4 VDC Cable 11.8 mm (0.465 in) 32.5 mm 17.3 mm 1000 Hour 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT
51In Stock
₱1,126.39
₱952.15
₱815.96
₱696.94
Min.: 1
Mult.: 1
3 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32.5 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 3.9V 30% 49In Stock
₱609.21
₱603.07
₱596.32
₱589.57
Min.: 1
Mult.: 1
3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20% 125In Stock
₱640.49
₱484.67
₱422.70
₱402.46
Min.: 1
Mult.: 1
3 F 6 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20% 389In Stock
₱474.85
₱387.73
₱358.90
₱342.33
Min.: 1
Mult.: 1
3 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PTV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 3.0V 8*20 656In Stock
₱117.79
₱79.14
₱63.80
₱57.85
Min.: 1
Mult.: 1
3 F 3 VDC Radial 8 mm (0.315 in) 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 21.5 mm DSF Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7
28,140On Order
₱158.90
₱109.20
₱89.57
₱83.44
Min.: 1
Mult.: 1
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 19.5 mm HC AEC-Q200
ABRACON ADCR-S03R0SA305MB
ABRACON Supercapacitors / Ultracapacitors CAP 3F 3V TH
1,036Expected 02/03/2027
₱92.03
₱48.10
₱43.37
₱37.18
Min.: 1
Mult.: 1
3 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.0F 3.9V 30% 100Stock Available
₱461.35
₱342.33
₱295.09
₱279.76
Min.: 1
Mult.: 1
3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
₱16.01
₱15.40
Min.: 16,000
Mult.: 500
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 3.0F, 2.7V, HV SERIES, CYL, AMMO PA Non-Stocked Lead-Time 15 Weeks
Reel
₱118.41
₱115.34
₱100.61
Min.: 1,000
Mult.: 1,000
: 1,000
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack