MouseReel Mga Supercapacitor

Mga Resulta: 17
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Diyametro Haba Lapad Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Packaging
KEMET Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm 1,336May Stock
Cut Tape
₱270.55
₱194.48
₱177.30
₱153.99
Reel
₱136.81
Min.: 1
Mult.: 1
: 1,000
100000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm 1,594May Stock
Cut Tape
₱333.74
₱241.11
₱204.30
₱187.12
Reel
₱167.49
Min.: 1
Mult.: 1
: 1,000
47000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD 5,505May Stock
Cut Tape
₱341.72
₱248.47
₱211.04
₱200.00
Reel
₱173.62
Min.: 1
Mult.: 1
: 1,000
100000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 5.5 mm FCR Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm 5,721May Stock
7,000Inaasahan 1/22/2027
Cut Tape
₱324.54
₱234.97
₱199.39
₱188.34
Reel
₱163.19
Min.: 1
Mult.: 1
: 1,000
100000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 13,025May Stock
5,500Inoorder
Cut Tape
₱333.74
₱241.11
₱204.30
₱182.82
Reel
₱173.01
Min.: 1
Mult.: 1
Max.: 4,000
: 500
470000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% Tape Width=24mm 12,897May Stock
Cut Tape
₱305.52
₱220.25
₱186.50
₱175.46
Reel
₱157.67
Min.: 1
Mult.: 1
: 1,000
220000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm 1,020May Stock
6,000Inoorder
Cut Tape
₱363.81
₱265.03
₱225.15
₱198.16
Reel
₱182.21
Min.: 1
Mult.: 1
: 500
220000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm 741May Stock
7,000Inoorder
Cut Tape
₱333.74
₱241.11
₱204.30
₱182.82
Reel
₱167.49
Min.: 1
Mult.: 1
: 1,000
47000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm 1,381May Stock
3,800Inoorder
Cut Tape
₱523.32
₱390.80
₱338.04
₱296.93
Reel
₱296.93
Min.: 1
Mult.: 1
: 200
470000 uF 5.5 VDC SMD/SMT 16 mm (0.63 in) 9.5 mm 16.3 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 5,693May Stock
Cut Tape
₱308.59
₱227.61
₱193.25
₱182.21
Reel
₱163.19
Min.: 1
Mult.: 1
: 500
470000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% 60May Stock
6,000Inoorder
Cut Tape
₱327.61
₱233.74
₱198.77
₱180.37
₱170.55
Reel
₱169.94
Min.: 1
Mult.: 1
: 1,000
220000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm 55May Stock
3,000Inoorder
Cut Tape
₱357.06
₱250.92
₱215.95
₱189.57
₱184.05
Reel
₱169.33
Min.: 1
Mult.: 1
: 1,000
100000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm 52May Stock
4,000Inaasahan 12/21/2026
Cut Tape
₱374.85
₱267.49
₱228.84
₱207.98
Reel
₱185.28
Min.: 1
Mult.: 1
: 500
220000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm 120May Stock
1,000Inaasahan 5/3/2027
Cut Tape
₱315.95
₱225.77
₱191.41
₱173.62
₱163.80
Reel
₱152.15
Min.: 1
Mult.: 1
: 1,000
100000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
Seiko Semiconductors Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
108,485Inoorder
Cut Tape
₱139.88
₱95.71
₱77.91
₱72.39
Reel
₱56.44
Min.: 1
Mult.: 1
: 10,000
11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
Seiko Instruments Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
9,997Inoorder
Cut Tape
₱168.71
₱116.57
₱95.71
₱89.57
Reel
₱73.62
Min.: 1
Mult.: 1
: 2,000
11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm
427Inaasahan 12/7/2026
Cut Tape
₱814.11
₱617.18
₱549.70
₱517.79
Reel
₱517.79
Min.: 1
Mult.: 1
: 150
1 F 5.5 VDC SMD/SMT 21 mm (0.827 in) 10.5 mm 21.6 mm 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 10.5 mm FC Reel, Cut Tape, MouseReel