Pin Mga Supercapacitor

Mga Resulta: 41
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Kuwalipikasyon Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 1,500May Stock
₱163.80
₱115.95
₱100.00
₱87.73
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin 92May Stock
₱2,035.59
₱1,687.74
₱1,654.61
₱1,562.58
Min.: 1
Mult.: 1
850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin 462May Stock
₱884.67
₱670.56
₱596.94
₱537.43
Min.: 1
Mult.: 1
180 F 2.7 VDC Pin 25 mm (0.984 in) 50 mm 1000 Hour 7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin 195May Stock
₱1,387.74
₱1,012.28
₱974.24
₱955.83
Min.: 1
Mult.: 1
400 F 2.7 VDC Pin 35 mm (1.378 in) 69 mm 1000 Hour 1.3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 3,185May Stock
₱163.80
₱112.88
₱92.64
₱86.50
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1,161May Stock
₱193.87
₱134.97
₱111.66
₱106.75
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1,410May Stock
₱193.87
₱138.04
₱114.72
₱106.14
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 10 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 521May Stock
₱192.03
₱135.58
₱114.11
₱103.68
Min.: 1
Mult.: 1
100000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 671May Stock
₱205.52
₱145.40
₱125.15
₱115.34
Min.: 1
Mult.: 1
1 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT 261May Stock
₱174.23
₱120.86
₱99.39
₱92.64
Min.: 1
Mult.: 1
470000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 408May Stock
₱180.98
₱125.77
₱103.68
₱96.93
Min.: 1
Mult.: 1
1 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 1,222May Stock
₱173.01
₱119.63
₱98.16
₱91.41
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 557May Stock
₱163.80
₱112.88
₱92.64
₱86.50
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 1,132May Stock
₱153.38
₱104.91
₱85.89
₱79.76
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT 593May Stock
1,300Inaasahan 2/1/2027
₱176.69
₱122.70
₱100.61
₱93.87
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Pin 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 700May Stock
1,134Inaasahan 2/22/2027
₱171.78
₱119.02
₱98.16
₱91.41
Min.: 1
Mult.: 1
1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin 216May Stock
₱1,383.44
₱1,311.05
₱1,128.23
₱1,055.83
₱1,055.22
Min.: 1
Mult.: 1
500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 122May Stock
748Inaasahan 2/8/2027
₱163.80
₱112.88
₱92.64
₱86.50
Min.: 1
Mult.: 1
220000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR 1May Stock
₱2,745.41
₱1,941.73
₱1,879.76
Min.: 1
Mult.: 1
850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 0.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 38May Stock
₱996.94
₱866.88
₱750.92
₱696.32
Min.: 1
Mult.: 1
400 F 2.7 VDC Pin 35 mm (1.378 in) 68 mm 1000 Hour 4 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT
1,371Inaasahan 12/23/2026
₱201.23
₱140.49
₱115.95
₱101.23
Min.: 1
Mult.: 1
1.5 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors
3,570Inoorder
₱1,041.72
₱790.19
₱703.07
₱662.58
Min.: 1
Mult.: 1
345 F Pin 33 mm (1.299 in) 62.5 mm 3000 Hour 1.6 mOhms Vertical EDLC / Supercaps - 40 C + 65 C AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin 800Available ang Stock ng Pabrika
₱362.58
₱334.97
₱315.34
Min.: 800
Mult.: 100
100 F 2.7 VDC Pin 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱171.78
₱122.09
₱105.52
₱92.64
Min.: 1
Mult.: 1
330000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱65.64
₱63.80
Min.: 748
Mult.: 748
47000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk