9 mm Supercapacitors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm 165In Stock
₱1,226.39
₱1,071.17
₱1,006.75
₱862.58
Min.: 1
Mult.: 1
500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES VERT 863In Stock
₱683.44
₱644.79
₱550.92
₱546.02
Min.: 1
Mult.: 1
1 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT 80In Stock
₱732.52
Min.: 1
Mult.: 1
3 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk


KEMET Supercapacitors / Ultracapacitors 5.5Vol 0.33F 20/+80% 85C ESR=25Ohm AEC-Q200 30In Stock
1,200Expected 14/01/2027
₱255.22
₱184.05
₱159.51
₱140.49
Min.: 1
Mult.: 1
Max.: 1,600
330000 uF 5.5 VDC Radial 14 mm 9 mm 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 15 mm FMD AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT
175In Stock
₱887.73
₱806.75
₱692.03
₱569.94
Min.: 1
Mult.: 1
1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 771In Stock
₱382.21
₱279.14
₱237.42
₱225.15
Min.: 1
Mult.: 1
470000 uF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT 184In Stock
₱574.85
₱512.27
₱492.64
₱381.60
Min.: 1
Mult.: 1
470000 uF 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 14.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL 110In Stock
₱649.70
₱607.98
₱592.03
₱511.66
₱369.33
Min.: 1
Mult.: 1
1 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 0.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT
51In Stock
₱1,126.39
₱952.15
₱815.96
₱696.94
Min.: 1
Mult.: 1
3 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32.5 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 219In Stock
₱382.82
₱345.40
₱320.86
₱255.22
Min.: 1
Mult.: 1
470000 uF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 241In Stock
₱490.19
₱375.46
₱351.54
₱338.04
Min.: 1
Mult.: 1
1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 3.9V 30% 54In Stock
₱609.21
₱603.07
₱596.32
₱589.57
Min.: 1
Mult.: 1
3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES VERT
476Expected 23/10/2026
₱460.74
₱401.23
₱371.17
₱322.09
Min.: 1
Mult.: 1
500000 uF 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14.5 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL
172Expected 19/10/2026
₱713.50
₱546.02
₱479.14
₱457.67
Min.: 1
Mult.: 1
470000 uF 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 1 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 14.5 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30%
100Expected 19/10/2026
₱531.29
₱306.75
₱263.19
₱249.08
Min.: 1
Mult.: 1
1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.0F 3.9V 30% 100Stock Available
₱577.92
₱330.68
₱284.66
₱269.94
Min.: 1
Mult.: 1
3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES VERT Non-Stocked Lead-Time 19 Weeks
₱916.57
₱814.11
₱698.16
₱580.37
₱574.85
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 330 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PHB Bulk