RECOM Power Power Transformers - Board Mount

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
RECOM Power Power Transformers - Board Mount PWR / Push-Pull / 138H 800In Stock
Min.: 1
Mult.: 1
: 1,000
Isolation Transformer 5 VDC 12 VDC 83 mA PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 85H 400In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Single Primary Winding Single Secondary Winding 19.9 mm 9.5 mm 7.6 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 382H 320In Stock
Min.: 1
Mult.: 1
: 400
Isolation Transformer 24 VDC - 9 VDC, 15 VDC 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Push-Pull / 130H 1,192In Stock
Min.: 1
Mult.: 1
: 1,500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 11H 39In Stock
Min.: 1
Mult.: 1
Isolation Transformer 16 VDC to 32 VDC 2.5 VDC to 4 VDC 2 A PCB Mount Dual Primary Winding Dual Secondary Winding 23.3 mm 17.2 mm 11 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 5Vout 1000mA Flyback 34.5x11x11 100In Stock
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Single Secondary Winding 34.5 mm 11 mm 11 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 15Vout 400mA Flyback 13x11.5x5.9 15In Stock
185Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 12Vout 500mA Flyback 15.1x11.5x5.9 200In Stock
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 15.1 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 5Vout 2000mA Flyback 13x11.5x5.9 200In Stock
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 24Vout 420mA Flyback 13x11.5x5.9 200In Stock
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 5Vout 3000mA Flyback 16.5x15.5x7.2 15In Stock
135Expected 31/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount 48Vin 5Vout 1200mA Flyback 13x11.5x5.9 15In Stock
185Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin +/-15Vout +/-340mA Flyback 13x11.5x5.9 15In Stock
185Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin 12Vout 1250mA Flyback 16.5x15.5x7.2 15In Stock
135Expected 31/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount 60Vin 5Vout 2000mA Flyback 16.5x15.5x7.2 15In Stock
185Expected 31/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Full-Bridge 8.1x6.8x3.8 15In Stock
485Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Single Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 12Vin 12Vout 83mA Full-Bridge 12.6x8.5x3.75 350In Stock
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount 12Vin 5Vout 200mA Push-Pull 8.1x6.8x3.8 15In Stock
485Expected 31/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 3.3Vin 5Vout 200mA Push-Pull 8.1x6.8x3.8 15In Stock
485Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 400mA Push-Pull 8.1x6.8x3.8 500In Stock
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 3.3Vout 303mA Push-Pull 8.1x6.8x3.8 13In Stock
485Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 12Vin 5Vout 200mA Full-Bridge 12.6x8.5x3.75 12In Stock
335Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Full-Bridge 12.6x9x5.3 15In Stock
235Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 9 mm 5.3 mm XFMR
RECOM Power Power Transformers - Board Mount 12Vin 15Vout 67mA Full-Bridge 12.6x8.5x3.75 15In Stock
335Expected 01/09/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 12Vout 83mA Push-Pull 8.1x6.8x3.8 15In Stock
435Expected 31/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR