- 45 C Audio & Signal Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package / Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers 6P 1:1 Reinforced ISOLATION MODULE 26In Stock
₱653.38
₱466.87
₱392.03
₱327.00
Min.: 1
Mult.: 1
Isolation Transformers Isolated SMD/SMT - 45 C + 125 C Single 10.87 mm 9.45 mm 10.03 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch Non-Stocked
₱119.02
₱115.95
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 45 C + 85 C Dual SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch Non-Stocked
Reel
₱122.70
₱119.63
Min.: 1,000
Mult.: 1,000
: 1,000
LAN Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 45 C + 85 C Dual SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers 6P 1:1 Reinforced ISOLATION MODULE Non-Stocked
₱227.00
₱220.86
₱220.25
₱213.50
Min.: 318
Mult.: 53
Isolation Transformers Isolated SMD/SMT - 45 C + 125 C Single 10.87 mm 9.45 mm 10.03 mm TGR Tube