Shielded Audio & Signal Transformers

Results: 1,093
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package / Case Length Width Height Series Qualification Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 60W , primary 4,300 ct, 318 ma., secondary 4-8-16 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 4.3 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single 3.13 in 4.25 in 3.81 in 1608A-1650A Series
TE Connectivity / Holsworthy Audio Transformers / Signal Transformers Xfmr Prop EP13 TH RoHS C1306 702In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Through Hole 6.1 mH - 40 C + 85 C Single 13.97 mm x 13.97 mm x 12.7 mm 13.97 mm 13.97 mm 12.7 mm
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB 48In Stock
Min.: 1
Mult.: 1
No
Audio Transformers SMD/SMT - 40 C + 85 C Single 12.7 mm 10.16 mm 2.08 mm 1000B Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD PoE 24P Dual Port 296In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual SMD-24 13.84 mm 12.19 mm 6.35 mm TG110 Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:1) 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 50 Hz to 15 kHz 10 kOhms, 40 kOhms 10 kOhms, 40 kOhms 44.5 mm 31.8 mm 65 mm 800
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 10,346In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9,169In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
ABRACON Audio Transformers / Signal Transformers ALANC001G1-EADT 2,054In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 200 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC001G2-EADT 1,865In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 180 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G1-EADT 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G2- EADT 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G1-EADT 1,755In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G2-EADT 1,954In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750 5,720In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers ETH1 60W 4pairs PoE+ Magnetic Module 1,737In Stock
1,500Expected 04/09/2026
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 18.6 mm 16.5 mm 10.16 mm ETH1 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C 341In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 105 C 1 Channel 33 mm x 17 mm x 10.5 mm 33 mm 17 mm 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 2 channels 1500V -40/ +125C 754In Stock
Min.: 1
Mult.: 1
: 500

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 450uH 2Channel 1500V -40/ +125C 669In Stock
Min.: 1
Mult.: 1
: 500

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 1 channel 1500V -40 / +125C 1,121In Stock
3,000On Order
Min.: 1
Mult.: 1
: 300

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 24 mm 12.5 mm 7.3 mm WE-BMS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 16 pin, 3Wire + T 1,802In Stock
Min.: 1
Mult.: 1
: 650

LAN Transformers SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-24 12.7 mm 9.3 mm 5.65 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 48 pin, SMT, 3Wire + T, PoE+(600mA), Industrial grade 3,386In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-48 28 mm 15.4 mm 7 mm Exos Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL 4,446In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C 3.2 mm 2.5 mm 2.4 mm ATB Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 596In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 26,238In Stock
1,600On Order
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR MODULE 100BT SMG COM NPB 1,200In Stock
1,800On Order
Min.: 1
Mult.: 1
: 600
No
LAN Transformers SMD/SMT 350 uH 1.8 kVAC, 2.5 kVDC - 55 C + 125 C Single 12.7 mm 6.73 mm 5.97 mm 100B Reel, Cut Tape, MouseReel