ST Series Power Transformers - Board Mount

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-6 153In Stock
₱1,307.37
₱1,177.92
₱1,128.84
₱1,036.20
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 78In Stock
₱1,561.36
₱1,407.37
₱1,338.66
₱1,225.16
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 196In Stock
₱718.41
₱610.43
₱585.89
₱567.49
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-6 95In Stock
₱1,362.58
₱1,228.23
₱1,176.69
₱1,049.09
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-5 75In Stock
₱1,468.11
₱1,323.32
₱1,130.68
₱1,100.62
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3 58In Stock
₱728.84
₱619.64
₱594.48
₱576.08
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-5 37In Stock
₱1,140.50
₱1,009.82
₱858.29
₱819.64
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3 98In Stock
₱1,083.44
₱911.05
₱874.24
₱846.02
₱739.88
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 38In Stock
₱1,641.11
₱1,431.30
₱1,385.90
₱1,198.17
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-5 97In Stock
₱952.15
₱844.79
₱728.22
₱698.78
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3 250In Stock
₱803.07
₱736.20
₱692.03
₱668.10
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 2.4 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-6 88In Stock
₱1,382.22
₱1,244.79
₱1,193.26
₱1,155.22
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount HF POE SMT XFMR EP10 8PIN 7W 58In Stock
₱1,073.01
₱981.60
₱963.81
₱850.31
₱735.59
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 42In Stock
₱825.16
₱800.00
₱767.49
₱743.56
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 18In Stock
₱1,148.47
₱1,135.59
₱750.92
₱742.34
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 1.1 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 183In Stock
₱699.39
₱631.29
₱605.52
₱576.69
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 28 V CT/14 V 1.1 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 28In Stock
₱1,055.22
₱965.04
₱947.86
₱837.43
₱722.70
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 48 V CT/24 V 1.1 VA 23 mA/46 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 92In Stock
₱787.12
₱702.46
₱674.24
₱652.76
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3 173In Stock
₱631.91
₱579.14
₱544.79
₱525.16
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 16 V CT/8 V 2.4 VA 150 mA/300 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3 66In Stock
₱673.01
₱578.53
₱522.70
₱511.66
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 28 V CT/14 V 2.4 VA 85 mA/170 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3 28In Stock
200Expected 20/11/2026
₱709.21
₱630.06
₱604.30
₱585.28
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3 13In Stock
₱718.41
₱667.49
₱654.60
₱590.80
₱501.23
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 56 V CT/28 V 2.4 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4 44In Stock
200On Order
₱830.68
₱748.47
₱717.80
₱609.82
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4 148In Stock
₱767.49
₱703.68
₱673.62
₱673.01
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4 120In Stock
500Expected 20/11/2026
₱704.30
₱646.02
₱607.37
₱584.67
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST