88.9 mm Mga Power Transformer - Industrial

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Rating ng Power Pangunahing Voltage Rating Rating ng Pangalawang Voltage Isitilo ng Mounting Rating ng Pangalawang Current Pangunahing Winding Pangalawang Winding Haba Lapad Taas Istilo ng Termination Uri Series
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 135VA 1May Stock
₱5,869.35
₱5,026.41
₱4,884.07
₱4,763.21
Min.: 1
Mult.: 1
135 VA 115 VAC 115 VAC CT 870 mA Dual Primary Winding Dual Secondary Winding 79.5 mm 88.9 mm 96.8 mm Wire Leads Isolation 169S
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 150VA 115 5VCT 5Available ang Stock ng Pabrika
₱4,384.68
₱3,865.66
₱3,646.03
₱3,560.14
Min.: 1
Mult.: 1
150 VA 115 VAC 5 VAC CT Chassis 30 A Single Primary Winding Single Secondary Winding 79.5 mm 88.9 mm 96.8 mm Wire Leads Low Voltage, Filament 167
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 160VA 115 80VCT 26Available ang Stock ng Pabrika
₱4,177.94
₱3,636.83
₱3,482.23
₱3,358.91
Min.: 1
Mult.: 1
160 VA 115 VAC 80 VAC CT Chassis 2 A Single Primary Winding Single Secondary Winding 79.5 mm 88.9 mm 96.8 mm Wire Leads Low Voltage, Filament 167
Hammond Manufacturing Power Transformers - Industrial 158VA 115 7 SCT 8Available ang Stock ng Pabrika
₱4,454.01
₱3,927.63
₱3,704.31
₱3,617.20
Min.: 1
Mult.: 1
157.5 VA 115 VAC 7.5 VAC CT Chassis 21 A Single Primary Winding Single Secondary Winding 79.5 mm 88.9 mm 96.8 mm Wire Leads Low Voltage, Filament 167
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, hardwire, 115VAC 60Hz, multiple output, 100VA 19Available ang Stock ng Pabrika
₱5,157.69
₱4,528.24
₱4,455.24
₱4,390.21
Min.: 1
Mult.: 1
100 VA 115 VAC 90 VAC to 130 VAC CT Dual Primary Winding Dual Secondary Winding 63.5 mm 88.9 mm 77.7 mm Wire Leads Isolation 169
Hammond Manufacturing Power Transformers - Industrial Transformer, plate & filament, universal primary, 175VA, 550V C.T. @ 230ma. 7Available ang Stock ng Pabrika
₱9,406.80
₱8,697.59
₱8,530.10
₱8,396.97
Min.: 1
Mult.: 1
175 VA 100 VAC to 240 VAC 550 VAC CT Chassis 230 mA Single Primary Winding Dual Secondary Winding 95.25 mm 88.9 mm 79.63 mm Wire Leads Plate & Filament 260