Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Eaton Electrical Power Transformers - Industrial 100 VA Type MTE Control Transformer 2In Stock
₱20,987.84
₱19,041.20
Min.: 1
Mult.: 1
Control Transformers
ABB Power Transformers - Industrial 1C,1.5KVA,120X240-16/32,115C,3R,BB,QB 2In Stock
₱118,067.46
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 900VA
Due to size or weight of the product, your shipping charge may increase.
4In Stock
₱20,859.61
₱20,302.56
Min.: 1
Mult.: 1
900 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MICRO PROCESS DMPC 72In Stock
25On Order
₱1,875.47
₱1,778.54
₱1,511.05
₱1,475.47
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 5 V/12 V Chassis 210 mA/1.75 A Dual Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Triple Output Transformer
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,1500VA,240/480-120V,
3Expected 02/11/2026
₱57,349.37
Min.: 1
Mult.: 1
Control Transformers
Bel Signal Transformer Power Transformers - Industrial HIGH POWER INTL 1250VA
Due to size or weight of the product, your shipping charge may increase.
19In Stock
₱39,178.11
Min.: 1
Mult.: 1
7.06 in 6.1 in HPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 650VA 7In Stock
₱18,420.95
₱15,273.70
₱15,011.73
Min.: 1
Mult.: 1
650 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 2.8 A/5.6 A Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
SolaHD Power Transformers - Industrial 2KVA 240X480-120/240 SS ANSI 61 2In Stock
₱49,527.86
Min.: 1
Mult.: 1
2 kVA 240 V, 480 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 122In Stock
₱1,223.93
₱1,103.07
₱1,057.67
₱973.01
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 16 V CT Chassis 800 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 7 W/LEADS 59In Stock
₱1,872.40
₱1,684.06
₱1,560.13
₱1,517.80
Min.: 1
Mult.: 1
56 VA 115 VAC, 230 VAC 36 V CT Chassis 1.5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 400VA 14In Stock
₱11,960.18
₱11,267.54
₱11,176.74
₱11,010.48
Min.: 1
Mult.: 1
400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V Chassis 8.3 A/16.7 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 900VA
Due to size or weight of the product, your shipping charge may increase.
5In Stock
₱20,732.62
₱19,033.84
Min.: 1
Mult.: 1
900 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 16 V CT/8 V Chassis 56.3 A/112.5 A Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 24V 6In Stock
₱15,930.75
₱15,517.87
Min.: 1
Mult.: 1
600 VA 115 VAC 24 V CT/12 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 4 W/LEADS 114In Stock
₱1,192.64
₱1,039.88
₱997.55
₱928.84
Min.: 1
Mult.: 1
6 VA 115 VAC 20 V CT Chassis 300 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 8 W/LEADS 46In Stock
₱2,854.62
₱2,638.66
₱2,508.60
₱2,507.99
Min.: 1
Mult.: 1
100 VA 115 VAC 28 V CT Chassis 3.6 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V
Due to size or weight of the product, your shipping charge may increase.
5In Stock
₱21,693.97
Min.: 1
Mult.: 1
816 VA 115 VAC 68 V CT/34 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V
Due to size or weight of the product, your shipping charge may increase.
10In Stock
₱33,254.77
Min.: 1
Mult.: 1
1.7 kVA 115 VAC, 230 VAC 68 V CT/34 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 14In Stock
₱15,736.89
₱14,200.07
₱14,120.93
Min.: 1
Mult.: 1
500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 2.3 A/4.6 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 900VA
Due to size or weight of the product, your shipping charge may increase.
14In Stock
₱21,296.43
₱20,491.51
Min.: 1
Mult.: 1
900 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 3.9 A/7.8 A Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO SU 16In Stock
₱15,189.65
₱14,055.29
₱13,726.45
Min.: 1
Mult.: 1
500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 1.15 A/2.3 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU
SolaHD Power Transformers - Industrial 3KVA 480D-208Y
Mouser does not presently sell this product in your region.
No
3 kVA 480 V 120 V, 208 V Wall Mount 8.3 A Single Primary Winding Single Secondary Winding 228 mm 406.4 mm 330.2 mm
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 80V
Due to size or weight of the product, your shipping charge may increase.
10In Stock
₱21,317.28
₱19,659.61
Min.: 1
Mult.: 1
960 VA 115 VAC 80 V CT/40 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 80V
Due to size or weight of the product, your shipping charge may increase.
6In Stock
₱32,925.93
Min.: 1
Mult.: 1
2 kVA 115 VAC, 230 VAC 80 V CT/40 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 105In Stock
₱1,223.93
₱1,103.07
₱1,057.67
₱898.16
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 28 V CT Chassis 420 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 400VA 13In Stock
₱12,711.11
Min.: 1
Mult.: 1
400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 1.7 A/3.4 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI