Knowles Voltronics Mga RF Inductor - SMD

Mga Resulta: 119
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Q Minimum Self Resonant Frequency Termination Haba Lapad Taas Core Material Packaging
Knowles Voltronics RF Inductors - SMD 0805 12nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 12 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 60 4.1 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 120nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 120 nH 5 % 500 mA 480 mOhms - 55 C + 125 C 50 1.1 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 15nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 15 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 60 3.6 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 18nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 18 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 60 3.4 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 180nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 180 nH 5 % 400 mA 780 mOhms - 55 C + 125 C 50 900 MHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 24nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱41.72
₱35.34
₱32.39
₱26.20
Reel
₱17.79
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 24 nH 5 % - 55 C + 125 C Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 27nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 27 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 60 2.6 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 270nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 270 nH 5 % 350 mA 1.46 Ohms - 55 C + 125 C 45 850 MHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 33nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 33 nH 5 % 500 mA 150 mOhms - 55 C + 125 C 60 2.4 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 3.3uH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 3.3 uH 5 % 100 mA 9 Ohms - 55 C + 125 C 23 130 MHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 39nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 39 nH 5 % 500 mA 180 mOhms - 55 C + 125 C 60 2.1 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 390nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 390 nH 5 % 2.2 Ohms - 55 C + 125 C 45 780 MHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 4.7uH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱41.72
₱35.34
₱32.39
₱26.20
Reel
₱17.79
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 4.7 uH 5 % - 55 C + 125 C Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 56nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 56 nH 5 % 500 mA 250 mOhms - 55 C + 125 C 60 1.6 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 560nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 560 nH 5 % - 55 C + 125 C Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 68nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱41.72
₱35.34
₱32.39
₱26.20
Reel
₱17.79
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 68 nH 5 % 500 mA 270 mOhms - 55 C + 125 C 60 1.45 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 680nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱41.72
₱35.34
₱32.39
₱26.20
Reel
₱17.79
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 680 nH 5 % - 55 C + 125 C Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 82nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱34.36
₱28.47
₱23.44
₱22.21
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 82 nH 5 % 500 mA 320 mOhms - 55 C + 125 C 60 1.35 GHz Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel
Knowles Voltronics RF Inductors - SMD 0805 820nH +/- 5% High Q Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cut Tape
₱41.72
₱35.34
₱32.39
₱26.20
Reel
₱17.79
Min.: 1
Mult.: 1
: 2,000
Wire Wound 0805 (2012 Metric) Unshielded 820 nH 5 % - 55 C + 125 C Solder 2 mm 1.25 mm 1.2 mm Ceramic Reel, Cut Tape, MouseReel