RF Capacitors

Results: 46,453
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package / Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 12pF 2% 3,109In Stock
Cut Tape
₱155.83
₱110.43
₱94.48
₱82.82
Reel
₱73.62
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 12 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 1.5pF NP0 4,111In Stock
Cut Tape
₱209.82
₱155.83
₱134.36
₱120.25
Reel
₱101.84
₱98.16
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 1.5 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 1.5pF NP0 6,571In Stock
Cut Tape
₱200.00
₱148.47
₱128.22
₱114.72
Reel
₱96.93
₱93.25
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 1.5 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 240pF 2% 2,473In Stock
Cut Tape
₱263.81
₱190.19
₱164.42
₱145.40
Reel
₱129.45
Min.: 1
Mult.: 1
: 500
600F 240 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.2pF NP0 4,550In Stock
Cut Tape
₱214.11
₱158.90
₱137.42
₱122.70
Reel
₱103.68
₱100.00
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 2.2 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 30pF 2% 1,978In Stock
Cut Tape
₱142.95
₱100.61
₱85.89
₱75.46
Reel
₱65.03
Min.: 1
Mult.: 1
: 500
600F 30 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 33pF 1% NP0 3,660In Stock
Cut Tape
₱192.03
₱139.26
₱120.25
₱112.88
Reel
₱95.71
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 33 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 39pF 1% NP0 2,407In Stock
Cut Tape
₱192.03
₱139.26
₱120.25
₱112.27
Reel
₱95.09
Min.: 1
Mult.: 1
: 500
600F 39 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 39pF 5% NP0 3,923In Stock
Cut Tape
₱144.17
₱101.23
₱86.50
₱76.07
Reel
₱65.64
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 39 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 68pF 1% NP0 2,519In Stock
5,500On Order
Cut Tape
₱257.67
₱185.89
₱160.74
₱141.72
Reel
₱126.99
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 68 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1.1pF Tol 0.1pF 5,081In Stock
4,500Expected 26/10/2026
Cut Tape
₱131.90
₱92.64
₱79.76
₱72.39
Reel
₱61.35
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600L 1.1 pF 200 V 0.1 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.8pF 3,380In Stock
2,500Expected 28/12/2026
Cut Tape
₱147.24
₱104.30
₱89.57
₱79.76
Reel
₱67.49
₱63.19
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600S 0.8 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.2pF 6,717In Stock
8,000Expected 26/10/2026
Cut Tape
₱179.76
₱128.22
₱110.43
₱96.93
Reel
₱85.89
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600S 2.2 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 3.3pF Tol 0.1pF 3,432In Stock
3,000Expected 04/01/2027
Cut Tape
₱139.88
₱98.77
₱84.66
₱74.85
Reel
₱63.19
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600S 3.3 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 4.7pF 7,920In Stock
Cut Tape
₱128.22
₱90.18
₱77.30
₱67.49
Reel
₱53.44
₱53.31
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600S 4.7 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 5.6pF Tol 0.1pF 3,431In Stock
2,500Expected 19/10/2026
Cut Tape
₱118.41
₱81.60
₱69.94
₱61.23
Reel
₱51.84
Min.: 1
Mult.: 1
: 500
600S 5.6 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 82pF Tol 1% 1,475In Stock
Cut Tape
₱175.46
₱125.15
₱107.98
₱96.93
Reel
₱81.60
Min.: 1
Mult.: 1
: 500
600S 82 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.3pF .03pFTol T hinFilm 0402 3,714In Stock
Cut Tape
₱120.25
₱82.82
₱71.17
₱61.96
Reel
₱44.17
Min.: 1
Mult.: 1
: 5,000
Accu-P Std 2.3 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 10pF 0.05 Las Mkg 4,491In Stock
Cut Tape
₱301.84
₱217.18
₱188.34
₱169.94
Reel
₱144.17
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
500S 10 pF 50 V 5 % 60 PPM / C 0603 (1608 metric) - 55 C + 125 C 1.52 mm 0.762 mm 0.609 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 100pF Tol 5% 1,950In Stock
Cut Tape
₱200.61
₱149.08
₱128.84
₱113.50
Reel
₱99.39
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 100 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 18pF 5% NP0 4,122In Stock
Cut Tape
₱144.17
₱101.23
₱87.12
₱76.07
Reel
₱65.64
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 18 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 200pF 5% NP0 6,419In Stock
Cut Tape
₱236.20
₱170.55
₱147.85
₱133.13
Reel
₱112.88
Min.: 1
Mult.: 1
: 500
600F 200 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2pF NP0 6,482In Stock
Cut Tape
₱200.00
₱148.47
₱128.22
₱112.88
Reel
₱93.25
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 2 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.4pF NP0 4,386In Stock
Cut Tape
₱103.07
₱71.78
₱52.88
Reel
₱44.17
₱41.23
Min.: 1
Mult.: 1
Max.: 2,000
: 500
600F 2.4 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 39pF 2% NP0 2,004In Stock
Cut Tape
₱138.04
₱96.93
₱83.44
₱73.01
Reel
₱63.19
Min.: 1
Mult.: 1
: 500
600F 39 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel