SPDT RF Switch ICs

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 30 GHz, 50? 2,643In Stock
3,000Expected 09/02/2027
Cut Tape
₱2,582.84
₱2,324.55
₱2,091.42
₱1,882.22
₱1,750.93
Reel
₱1,750.93
Min.: 1
Mult.: 1
: 500
SPDT 30 GHz 2.2 dB - 55 C + 105 C SMD/SMT QFN-16 M3SWA2 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C 17,403In Stock
Cut Tape
₱131.90
₱97.55
₱88.96
₱79.76
Reel
₱67.49
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 5,255In Stock
Cut Tape
₱42.95
₱30.61
₱27.48
₱24.05
Reel
₱19.82
Min.: 1
Mult.: 1
: 5,000
SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz
6,733In Stock
3,222On Order
₱249.08
₱188.96
₱173.62
₱157.06
Min.: 1
Mult.: 1
SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Analog Devices RF Switch ICs 2x2 Active Switch Matrix
2,913In Stock
₱519.63
₱403.07
₱368.10
₱341.72
Min.: 1
Mult.: 1
SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 761In Stock
Cut Tape
₱2,445.41
₱1,992.65
₱1,879.76
₱1,838.05
Reel
₱1,676.70
Min.: 1
Mult.: 1
: 500
SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50? 919In Stock
Cut Tape
₱877.92
₱842.34
₱812.89
₱754.61
Reel
₱754.61
Min.: 1
Mult.: 1
: 500
SPDT 500 MHz 6 GHz 1.5 dB 44 dB to 70 dB - 55 C + 125 C SMD/SMT Si CSWA2 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh
543In Stock
₱10,759.56
₱9,439.31
₱9,022.74
Min.: 1
Mult.: 1
SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz
615In Stock
Cut Tape
₱4,602.48
₱3,820.88
₱3,641.12
₱3,640.51
Reel
₱3,639.28
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 3,095In Stock
3,000Expected 16/04/2027
Cut Tape
₱120.25
₱88.96
₱80.98
₱72.39
Reel
₱61.96
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 650In Stock
Cut Tape
₱709.21
₱706.14
₱687.12
₱679.14
Reel
₱610.43
₱587.12
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS 6,054In Stock
Cut Tape
₱499.39
₱297.55
₱166.26
₱138.04
Reel
₱138.04
₱118.41
Min.: 1
Mult.: 1
: 500
SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .01-3GHz SP2T UHL Switch 12,327In Stock
Cut Tape
₱95.09
₱69.94
₱63.19
₱55.89
Reel
₱49.39
Min.: 1
Mult.: 1
: 3,000
SPDT 10 MHz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT Si SKY13405 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2,859In Stock
Cut Tape
₱400.00
₱306.75
₱283.44
₱257.67
Reel
₱228.22
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 501In Stock
Cut Tape
₱130.06
₱95.71
₱92.03
Reel
₱77.91
₱73.62
Min.: 1
Mult.: 1
: 100
SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape

MACOM RF Switch ICs Switch,SP2T,5x4-30LD,Ka,500pc reel 368In Stock
Cut Tape
₱3,746.03
₱3,221.49
₱3,052.16
₱3,014.13
Reel
₱2,907.99
Min.: 1
Mult.: 1
: 500
SPDT 20 GHz 44 GHz 1.7 dB 34 dB - 40 C + 85 C SMD/SMT PQFN-30 GaAs Reel, Cut Tape

MACOM RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch 20 - 44 GHz 360In Stock
Cut Tape
₱6,830.10
₱5,722.11
₱5,314.14
₱5,174.26
Reel
Min.: 1
Mult.: 1
: 500
SPDT 20 GHz 44 GHz 1.3 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-23 GaAs Reel, Cut Tape
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz
2,854In Stock
Cut Tape
₱241.72
₱188.96
₱165.65
₱152.15
Reel
₱139.26
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C.
3,930In Stock
Cut Tape
₱313.50
₱238.04
₱216.57
₱199.39
Reel
₱180.37
Min.: 1
Mult.: 1
: 1,000
SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm
159In Stock
Cut Tape
₱499.39
₱385.28
₱382.82
Reel
₱325.16
₱301.23
Min.: 1
Mult.: 1
: 100
SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel
Qorvo TGS2353-2
Qorvo RF Switch ICs DC-18GHz SPDT IL <1.5dB GaN
50In Stock
₱6,882.86
Min.: 50
Mult.: 50
SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT Die Si TGS2353 Gel Pack
Skyworks Solutions, Inc. RF Switch ICs .1-3GHz IL .4dB Iso 22 dB @ 2.4GHz 270In Stock
294,000Expected 28/12/2026
Cut Tape
₱70.55
₱50.80
₱45.77
₱40.25
Reel
₱33.31
Min.: 1
Mult.: 1
: 3,000
SPDT 100 MHz 3 GHz 0.5 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS213 Reel, Cut Tape, MouseReel
Qorvo CMD196
Qorvo RF Switch ICs DC28GHzHighIsolationSPDTSwitchDIE 45In Stock
20On Order
₱7,242.98
₱6,057.09
₱5,582.85
₱4,613.52
Min.: 5
Mult.: 5
SPDT 0 Hz 28 GHz 2 dB 35 dB - 55 C + 85 C SMD/SMT Si CMD196
Nisshinbo NJG1815K75-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs 1.8V 3.3V .45dB 9,158In Stock
Cut Tape
₱79.14
₱57.67
₱52.15
₱46.14
Reel
₱37.18
Min.: 1
Mult.: 1
: 5,000
SPDT 6 GHz 0.45 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1815K75 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm SOI SPDT Switch 1,549In Stock
Cut Tape
₱285.89
₱215.34
₱198.16
₱178.53
₱177.92
Reel
₱161.96
Min.: 1
Mult.: 1
: 2,500
SPDT 5 MHz 3.3 GHz 0.45 dB 27 dB - 40 C + 105 C SMD/SMT QFN-12 Si QPC7512 Reel, Cut Tape