Driver Amplifiers RF Amplifier

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 2W2-6GHzMMICPA 63In Stock
₱7,937.46
₱6,738.68
₱6,143.59
Min.: 1
Mult.: 1
Max.: 25
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4,429In Stock
Cut Tape
₱1,047.86
₱1,038.04
₱835.59
₱688.96
₱621.48
Reel
₱621.48
Min.: 1
Mult.: 1
Max.: 500
: 2,500
50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3,146In Stock
Cut Tape
₱415.95
₱320.25
₱295.71
₱268.71
Reel
₱241.72
Min.: 1
Mult.: 1
: 3,000
250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz
3,973In Stock
Cut Tape
₱1,479.15
₱1,230.07
₱1,152.77
₱1,068.72
Reel
₱993.26
Min.: 1
Mult.: 1
Max.: 3,178
: 1,500
1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-6GHzDriverAmplifier 83In Stock
Cut Tape
₱2,731.30
₱2,271.79
Reel
₱2,047.25
₱1,903.08
Min.: 1
Mult.: 1
: 100
2 GHz to 6 GHz 3 V to 8.25 V 45 mA 14.5 dB 4.5 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 13.5 dBm 23.5 dBm - 55 C + 85 C CMD231 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier 2,689In Stock
Cut Tape
₱647.86
₱641.72
₱508.59
₱401.23
Reel
₱239.88
Min.: 1
Mult.: 1
: 2,500
Driver Amplifiers Si QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 978In Stock
Cut Tape
₱2,166.27
₱1,754.00
₱1,650.93
₱1,583.44
Reel
₱1,384.67
Min.: 1
Mult.: 1
: 1,000
2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier I.C., DC-20GHz PA Die
2In Stock
₱46,319.86
₱42,770.15
Min.: 2
Mult.: 2
0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB
50In Stock
₱3,617.20
₱3,571.80
Min.: 50
Mult.: 50
6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
Qorvo RF Amplifier 32-38GHz0.5WMMICDriver
This product may require additional documentation to export from the United States.
8In Stock
₱8,106.79
₱6,880.40
₱6,368.13
₱6,265.68
Min.: 1
Mult.: 1
28 GHz to 38 GHz 20 V 64 mA 22 dB Driver Amplifiers SMD/SMT GaN 26 dBm - 40 C + 85 C QPA2225 Waffle
CML Micro RF Amplifier Driver Amplifiers
This product may require additional documentation to export from the United States.
34In Stock
Cut Tape
₱7,584.09
₱6,343.59
₱6,015.98
Reel
₱6,015.37
Min.: 1
Mult.: 1
: 100
17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1W8.5-10.5GHzMMIC 64In Stock
₱2,297.56
₱1,909.83
₱1,773.02
₱1,690.81
Min.: 1
Mult.: 1
8 GHz to 11 GHz 19 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 19 dBm QPA0813
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz
2In Stock
₱37,145.58
₱33,089.74
Min.: 1
Mult.: 1
0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices RF Amplifier GaAs HEMT WBand pow amp, 17.5 - 41 GHz
This product may require additional documentation to export from the United States.
6In Stock
₱11,967.54
₱10,740.54
₱10,577.97
Min.: 2
Mult.: 2
17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices RF Amplifier Driver amp, 18-40GHz
This product may require additional documentation to export from the United States.
4In Stock
₱19,987.83
₱19,544.88
₱19,121.57
Min.: 2
Mult.: 2
18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 825In Stock
Cut Tape
₱553.38
₱543.56
₱386.51
Reel
₱328.22
₱311.04
Min.: 1
Mult.: 1
: 1,000
136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Qorvo RF Amplifier 6-18GHz0.5WdriverAmp 211In Stock
100Expected 09/11/2026
Cut Tape
₱7,240.53
Reel
₱7,240.53
Min.: 1
Mult.: 1
Max.: 100
: 100
6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel, Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 1,926In Stock
Cut Tape
₱574.24
₱444.79
₱412.27
₱377.30
Reel
₱331.90
Min.: 1
Mult.: 1
: 2,500
3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Qorvo RF Amplifier 6-18GHz1WdriverAmp 66In Stock
Cut Tape
₱14,620.32
₱13,392.71
₱11,564.48
Reel
₱11,564.48
Min.: 1
Mult.: 1
: 100
6 GHz to 18 GHz 18 dB 5 dB Driver Amplifiers SMD/SMT Die Si 29 dBm 29 dBm - 55 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Wideband Amplifier, 6 to 26.5 GHz, 50ohm 423In Stock
Cut Tape
₱3,229.46
₱2,905.54
₱2,615.35
Reel
₱2,445.41
Min.: 1
Mult.: 1
: 100
6 GHz to 26.5 GHz 3.5 V to 5 V 30.4 mA 26.2 dB 2.6 dB Driver Amplifiers SMD/SMT QFN-24 6.7 dBm 20.5 dBm - 45 C + 105 C PMA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm 313In Stock
1,200On Order
Cut Tape
₱6,682.86
₱6,014.75
₱5,412.91
Reel
₱5,061.38
Min.: 1
Mult.: 1
: 100
10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5,907In Stock
Cut Tape
₱314.73
₱254.60
₱237.42
₱217.18
Reel
₱184.66
Min.: 1
Mult.: 1
: 6,000
3.1 GHz to 4.2 GHz 4.75 V to 5.25 V 38.5 dB 3.3 dB Driver Amplifiers SMD/SMT VQFN-24 31 dBm 41.1 dBm - 40 C + 115 C Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 3.1 to 4.2 GHz 1,479In Stock
Cut Tape
₱385.89
₱295.71
₱273.01
₱248.47
Reel
₱223.93
Min.: 1
Mult.: 1
: 1,500
3.1 GHz to 4.2 GHz 3 V to 5.5 V 95 mA 36.7 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 30.1 dBm 33.8 dBm - 40 C + 115 C Reel, Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz
209In Stock
₱6,759.54
₱5,653.40
₱5,210.46
₱5,109.23
Min.: 1
Mult.: 1
Max.: 167
5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Cut Tape
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1,476In Stock
Cut Tape
₱344.79
₱262.58
₱242.33
₱219.63
Reel
₱197.55
Min.: 1
Mult.: 1
: 1,500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape