Gain Block Amplifiers RF Amplifier

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 324In Stock
Cut Tape
₱704.91
₱668.72
₱616.57
₱587.12
Reel
₱566.87
₱546.63
Min.: 1
Mult.: 1
: 500
6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 719In Stock
Cut Tape
₱136.81
Reel
₱136.81
₱130.68
₱125.15
Min.: 1
Mult.: 1
: 100
0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 7000 MHz, 50? 401In Stock
1,000Expected 20/01/2027
Cut Tape
₱220.25
₱211.66
Reel
₱209.82
Min.: 1
Mult.: 1
: 500
0 Hz to 7 GHz 5 V 111 mA 24.4 dB 5.1 dB Gain Block Amplifiers SMD/SMT MCLP-6 InGaP 20.8 dBm 38.5 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACEMOUNT 1,713In Stock
Cut Tape
₱161.35
₱156.44
₱152.15
₱139.88
Reel
₱134.97
₱129.45
Min.: 1
Mult.: 1
: 500
500 MHz to 2.5 GHz 2.8 V to 5 V 34.3 mA 15.5 dB 4.1 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 9.5 dBm 21 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 601In Stock
Cut Tape
₱244.79
₱214.11
Reel
₱214.11
₱195.71
Min.: 1
Mult.: 1
: 500
0 Hz to 5 GHz 4.9 V 65 mA 7.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 10.7 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB 493In Stock
Cut Tape
₱268.71
₱213.50
Reel
₱173.01
Min.: 1
Mult.: 1
: 1,000
1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,165In Stock
Cut Tape
₱144.17
₱119.63
Reel
₱113.50
₱101.23
Min.: 1
Mult.: 1
: 100
0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 779In Stock
Cut Tape
₱228.84
Reel
₱228.84
₱214.11
Min.: 1
Mult.: 1
: 100
0 Hz to 5 GHz 4.5 V 65 mA 12 dB 4.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 16.4 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 12,758In Stock
Cut Tape
₱142.33
₱141.11
₱111.66
₱88.34
Reel
₱47.85
Min.: 1
Mult.: 1
: 3,000
50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 2,805In Stock
Cut Tape
₱168.10
₱125.15
₱114.72
₱103.68
Reel
₱87.73
₱85.89
Min.: 1
Mult.: 1
: 3,000
0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,287In Stock
Cut Tape
₱160.74
Reel
₱160.74
₱146.01
₱142.33
Min.: 1
Mult.: 1
: 100
0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,456In Stock
Cut Tape
₱123.93
₱119.63
Reel
₱115.95
Min.: 1
Mult.: 1
: 100
0 Hz to 4 GHz 4.3 V 40 mA 15.8 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 13.4 dBm 28 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 500In Stock
Cut Tape
₱293.25
₱233.13
₱222.70
₱217.18
Reel
₱190.80
Min.: 1
Mult.: 1
: 500
500 MHz to 4.5 GHz 2.8 V to 5 V 75.1 mA 9.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 13.5 dBm 25 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 590In Stock
Cut Tape
₱159.51
₱156.44
Reel
₱156.44
₱149.08
Min.: 1
Mult.: 1
: 100
0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp
848In Stock
Cut Tape
₱1,315.34
₱1,065.65
₱962.58
₱908.59
Min.: 1
Mult.: 1
Max.: 678
4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block
1,783In Stock
Cut Tape
₱312.27
₱238.04
₱219.63
₱198.77
Min.: 1
Mult.: 1
Max.: 1,426
400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 14dB -40C +105C 2,894In Stock
Cut Tape
₱201.23
₱174.23
₱164.42
₱151.53
Reel
₱100.00
Min.: 1
Mult.: 1
: 3,000
50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50ohm 30In Stock
Cut Tape
₱560.13
₱539.88
₱519.02
₱476.08
Reel
₱475.46
Min.: 1
Mult.: 1
: 500
2 GHz 5 V 80 mA 12.5 dB 6 dB Gain Block Amplifiers SMD/SMT AF190 InGaP - 54 C + 100 C DC Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 157In Stock
Cut Tape
₱186.50
₱181.60
₱176.69
₱166.26
Reel
₱166.26
Min.: 1
Mult.: 1
: 500
500 MHz to 4.5 GHz 2.8 V to 5 V 10.3 dB 4.3 dB Gain Block Amplifiers SMD/SMT Si 5.5 dBm 16 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block
1,504In Stock
Cut Tape
₱317.79
₱239.88
₱220.25
₱199.39
Min.: 1
Mult.: 1
Max.: 1,203
400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 518In Stock
Cut Tape
₱146.63
Reel
₱142.33
Min.: 1
Mult.: 1
: 100
0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp
507In Stock
54Expected 22/10/2026
₱875.46
₱685.28
₱638.04
₱585.89
₱580.37
Min.: 1
Mult.: 1
Max.: 405
No
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
Analog Devices RF Amplifier LFCSP Package
1,126In Stock
Cut Tape
₱665.65
₱517.79
₱480.98
₱440.49
Min.: 1
Mult.: 1
Max.: 900
2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 563In Stock
Cut Tape
₱134.36
₱132.52
Reel
₱132.52
₱125.77
Min.: 1
Mult.: 1
: 100
0 Hz to 2 GHz 5 V 25 mA 11 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 7 dBm 22 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
182In Stock
₱792.03
₱620.25
₱577.30
₱529.45
Min.: 1
Mult.: 1
Max.: 145
20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube