RF Amplifier

Results: 2,153
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2W2-6GHzMMICPA 63In Stock
₱7,937.46
₱6,738.68
₱6,143.59
Min.: 1
Mult.: 1
Max.: 25
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Guerrilla RF RF Amplifier Variable Gain Amplifier 953In Stock
Cut Tape
₱459.51
₱354.60
₱328.22
₱299.39
Reel
₱255.22
Min.: 1
Mult.: 1
: 1,500
50 MHz to 8 GHz 5 V 130 mA 21.2 dB 6.8 dB Variable Gain Amplifiers SMD/SMT QFN-16 Si 22.9 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package 1,859In Stock
Cut Tape
₱1,180.37
₱1,063.20
₱956.45
₱889.58
Reel
₱858.90
Min.: 1
Mult.: 1
: 500
50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP 829In Stock
Cut Tape
₱1,712.28
₱1,541.73
₱1,387.12
₱1,290.19
Reel
₱1,247.25
Min.: 1
Mult.: 1
: 500
10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Variable Gain Amplifier 1,057In Stock
Cut Tape
₱484.67
₱373.62
₱346.01
₱315.34
Reel
₱269.33
Min.: 1
Mult.: 1
: 1,500
50 MHz to 8 GHz 5 V 130 mA 20.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 Si 22.7 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 71In Stock
700Expected 26/11/2026
Cut Tape
₱3,400.63
₱3,060.75
₱2,754.62
Reel
₱2,575.47
Min.: 1
Mult.: 1
: 100
8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 745In Stock
Cut Tape
₱384.05
₱346.01
₱311.66
₱290.19
Reel
₱280.98
Min.: 1
Mult.: 1
: 500
1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 1,193In Stock
Cut Tape
₱777.30
₱611.05
Reel
₱523.32
Min.: 1
Mult.: 1
: 1,000
136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Qorvo RF Amplifier 20-40GHz2WMMICPA
This product may require additional documentation to export from the United States.
74In Stock
₱18,795.80
₱18,609.91
Min.: 1
Mult.: 1
20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm 497In Stock
Cut Tape
₱3,495.72
₱3,312.29
Reel
₱3,312.29
Min.: 1
Mult.: 1
: 100
2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 26In Stock
15,000On Order
Cut Tape
₱550.92
₱478.53
₱438.04
₱403.68
Reel
₱334.97
Min.: 1
Mult.: 1
: 5,000
3.3 V 10 mA Power Amplifiers SMD/SMT VQFN-32 - 40 C + 150 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A 166In Stock
200On Order
Cut Tape
₱792.03
₱620.25
₱590.19
Reel
₱539.27
Min.: 1
Mult.: 1
Max.: 100
: 100
880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 20In Stock
50Expected 04/12/2026
₱13,636.26
₱11,363.25
Min.: 1
Mult.: 1
2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1,736In Stock
Cut Tape
₱190.19
₱141.72
₱130.06
₱116.57
₱110.43
Reel
₱93.25
Min.: 1
Mult.: 1
: 3,000
1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 30,832In Stock
Cut Tape
₱98.77
₱72.39
₱65.64
₱57.91
Reel
₱45.52
Min.: 1
Mult.: 1
: 3,000
1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
MACOM MAAP-011377-DIE
MACOM RF Amplifier Power Amplifier,20-55 GHz,0.25W,Bare Die
This product may require additional documentation to export from the United States.
50In Stock
₱15,944.87
Min.: 25
Mult.: 25
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 226In Stock
1,000Expected 16/11/2026
Cut Tape
₱373.01
₱334.97
₱301.23
₱279.76
Reel
₱271.17
Min.: 1
Mult.: 1
: 500
660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Cut Tape
₱2,858.91
₱2,641.73
Reel
₱2,595.72
Min.: 1
Mult.: 1
: 100
500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier, 50 kHz-20 GHz, 5mm32 QFN 290In Stock
Cut Tape
₱12,243.01
₱11,033.18
₱9,014.16
Reel
₱9,014.16
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +2dB 238In Stock
Cut Tape
₱690.19
₱657.06
₱631.91
₱556.44
Reel
₱545.40
Min.: 1
Mult.: 1
: 500
6 GHz to 18 GHz 2.7 V to 5 V 24 mA 11.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 21 dBm + 165 C CMX90 Reel, Cut Tape
Qorvo RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 457In Stock
Cut Tape
₱605.52
₱600.00
₱555.83
Reel
₱453.99
Min.: 1
Mult.: 1
: 100
50 MHz to 1.218 GHz 5 V to 8 V 330 mA 17.9 dB 2.6 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26.6 dBm 42.5 dBm - 40 C + 100 C QPL1240 Reel, Cut Tape
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3,413In Stock
Cut Tape
₱308.59
₱306.14
₱263.81
₱228.22
Reel
₱131.29
Min.: 1
Mult.: 1
: 2,500
QPL7420 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 3,790In Stock
Cut Tape
₱1,252.77
₱1,240.50
₱984.05
₱776.08
₱647.86
Reel
₱529.45
Min.: 1
Mult.: 1
: 1,000
0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 27-31GHz 25W GaN POWER AMP
This product may require additional documentation to export from the United States.
20In Stock
₱78,184.44
Min.: 10
Mult.: 10
27.5 GHz to 31 GHz 22 V 460 mA 21.7 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2212D Gel Pack
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 2,413In Stock
Cut Tape
₱1,221.48
₱1,209.82
₱958.90
₱757.06
Reel
₱486.51
Min.: 1
Mult.: 1
: 2,500
2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel, Cut Tape, MouseReel