Mini-Circuits RF Amplifier

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package 1,784In Stock
Cut Tape
₱1,180.37
₱1,063.20
₱956.45
₱889.58
Reel
₱858.90
Min.: 1
Mult.: 1
: 500
50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP 829In Stock
Cut Tape
₱1,712.28
₱1,541.73
₱1,387.12
₱1,290.19
Reel
₱1,247.25
Min.: 1
Mult.: 1
: 500
10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 745In Stock
Cut Tape
₱384.05
₱346.01
₱311.66
₱290.19
Reel
₱280.98
Min.: 1
Mult.: 1
: 500
1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 71In Stock
700Expected 26/11/2026
Cut Tape
₱3,400.63
₱3,060.75
₱2,754.62
Reel
₱2,575.47
Min.: 1
Mult.: 1
: 100
8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm 497In Stock
Cut Tape
₱3,495.72
₱3,312.29
Reel
₱3,312.29
Min.: 1
Mult.: 1
: 100
2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 226In Stock
1,000Expected 16/11/2026
Cut Tape
₱373.01
₱334.97
₱301.23
₱279.76
Reel
₱271.17
Min.: 1
Mult.: 1
: 500
660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 579In Stock
Cut Tape
₱263.19
₱246.01
Reel
₱241.11
₱207.98
Min.: 1
Mult.: 1
: 500
1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3,176In Stock
Cut Tape
₱353.38
₱318.41
₱285.89
₱257.67
Reel
₱223.31
Min.: 1
Mult.: 1
: 500
0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Cut Tape
₱2,858.91
₱2,641.73
Reel
₱2,595.72
Min.: 1
Mult.: 1
: 100
500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1,375In Stock
Cut Tape
₱912.89
₱820.86
₱791.42
Reel
₱791.42
₱722.70
Min.: 1
Mult.: 1
: 500
500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
This product may require additional documentation to export from the United States.
896In Stock
Cut Tape
₱3,245.42
Reel
₱3,245.42
Min.: 1
Mult.: 1
: 100
Si TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 2,601In Stock
Cut Tape
₱1,187.74
₱1,050.93
₱960.74
₱946.63
Reel
₱934.97
Min.: 1
Mult.: 1
: 500
500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 529In Stock
500Expected 15/02/2027
Cut Tape
₱752.15
₱731.91
₱711.66
₱665.65
Reel
₱665.65
Min.: 1
Mult.: 1
: 500
10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 619In Stock
600Expected 15/02/2027
Cut Tape
₱136.81
Reel
₱136.81
₱130.68
₱125.15
Min.: 1
Mult.: 1
: 100
0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 268In Stock
Cut Tape
₱348.47
₱337.43
Reel
₱337.43
Min.: 1
Mult.: 1
: 100
Si GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 601In Stock
Cut Tape
₱499.39
₱477.30
₱446.63
₱407.98
Reel
₱402.46
Min.: 1
Mult.: 1
: 500
40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,085In Stock
Cut Tape
₱123.93
₱122.09
Reel
₱117.79
₱101.23
Min.: 1
Mult.: 1
: 100
0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel

Mini-Circuits RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50? 684In Stock
Cut Tape
₱247.24
₱190.80
₱178.53
Reel
₱177.92
₱146.01
Min.: 1
Mult.: 1
: 500
50 MHz to 6 GHz 4 V, 4.5 V, 5 V 88 mA, 116 mA, 144 mA 8 dB, 8.3 dB, 8.5 dB 2.8 dB, 3.1 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-6 Si 19.7 dBm, 21.2 dBm, 22.3 dBm 31.9 dBm, 35.4 dBm, 39.4 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 667In Stock
Cut Tape
₱267.49
₱265.65
₱236.20
Reel
₱236.20
₱216.57
Min.: 1
Mult.: 1
: 500
500 MHz to 5.5 GHz 2.8 V to 5 V 99 mA 10.7 dB 4.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.4 dBm 27.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 384In Stock
Cut Tape
₱268.10
Reel
₱227.00
₱222.09
Min.: 1
Mult.: 1
: 100
Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
This product may require additional documentation to export from the United States.
82In Stock
Cut Tape
₱3,481.00
₱3,430.08
₱3,360.75
Reel
₱3,244.19
Min.: 1
Mult.: 1
: 100
10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2,101In Stock
Cut Tape
₱150.31
₱149.08
Reel
₱149.08
₱144.17
Min.: 1
Mult.: 1
: 500
50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 641In Stock
Cut Tape
₱801.23
₱766.26
₱712.89
Reel
₱645.40
Min.: 1
Mult.: 1
: 500
50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 983In Stock
Cut Tape
₱958.90
₱894.48
₱839.27
Reel
₱786.51
Min.: 1
Mult.: 1
: 500
30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 804In Stock
800On Order
Cut Tape
₱423.32
Reel
₱363.81
Min.: 1
Mult.: 1
: 100
0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel