SX1250IMLTRT

Semtech
947-SX1250IMLTRT
SX1250IMLTRT

Mfr.:

Description:
RF Front End RF Front End transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Front End
RoHS:  
RF Front End
150 MHz to 960 MHz
3.6 V
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Bandwidth: 500 kHz
Brand: Semtech
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: SX1250
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa
Unit Weight: 195.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX1250 Multi-band Sub-GHz RF Front End

Semtech SX1250 Multi-band Sub-GHz RF Front End is designed to work with the SX1302 baseband engine, to design a high-performing LoRa® or LoRaWAN gateway. Semtech SX1250 Front End covers any frequency band below 1GHz, making the device ideal for license-free band support.

In Stock: 29,707

Stock:
29,707 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₱588.96 ₱588.96
₱465.65 ₱4,656.50
₱432.52 ₱10,813.00
₱396.32 ₱39,632.00
₱375.46 ₱93,865.00
₱368.10 ₱184,050.00
₱359.51 ₱359,510.00
Full Reel (Order in multiples of 3000)
₱336.20 ₱1,008,600.00
6,000 Quote
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.