Mga RF Isolator

Mga Resulta: 1,375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency Isolation dB Rating ng Power Direksiyon ng Pagpapatakbo Kawalan sa Pagpasok VSWR Isitilo ng Mounting RF Series Gender Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Impedance Reflective Power Plating ng Contact Materyal ng Katawan Packaging
DiTom RF Isolators 5.40 - 5.90 GHz Isolator
1Inaasahan 9/25/2026
Min.: 1
Mult.: 1

5.4 GHz to 5.9 GHz Female, Female - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom RF Isolators 7.00 - 12.40 GHz Isolator
1Inaasahan 9/25/2026
Min.: 1
Mult.: 1

7 GHz to 12.4 GHz Female, Female - 30 C + 85 C 0.86 in x 0.5 in x 0.98 in Bulk
DiTom RF Isolators 8.00 - 18.00 GHz Isolator
1Inaasahan 8/24/2026
Min.: 1
Mult.: 1

8 GHz to 18 GHz Male, Female - 10 C + 85 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 1.20 - 1.40 GHz Isolator
1Inaasahan 8/25/2026
Min.: 1
Mult.: 1

1.2 GHz to 1.4 GHz Female, Female - 20 C + 65 C 2.5 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 8.00 - 12.40 GHz Isolator, Mil-Aero Qualified
1Inaasahan 9/25/2026
Min.: 1
Mult.: 1

8 GHz to 12.4 GHz 20 dB 25 W 0.5 dB 1.25:1 Screw SMA Female, Female - 20 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk
Pasternack RF Isolators Isolator with 15 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 15 dB 1 W, 10 W Clockwise 1.5 dB SMA Female, Female - 20 C + 70 C 2.88 mm x 9.91 mm x 8.89 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 21 dB Isolation from 12 to 15 GHz, 10 Watts and SMA Female Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
12 GHz to 15 GHz 22 dB 1 W, 10 W Clockwise 0.3 dB 1.25:1 SMA Female, Female - 40 C + 70 C 14.99 mm x 13.97 mm x 11.94 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
45 GHz to 50 GHz 15 dB 2 W, 20 W Clockwise 0.8 dB 1.5:1 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 16 dB Isolation from 1 to 2 GHz, 50 Watts and N Female Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
1 GHz to 2 GHz 17 dB 10 W, 50 W Clockwise 0.8 dB N Female, Female - 20 C + 60 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 20 dB Isolation from 6 to 18 GHz, 10 Watts and SMA Female Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
6 GHz to 18 GHz 21 dB 1 W, 10 W Clockwise 3 dB 1.5:1 SMA Female, Female - 20 C + 70 C 29.97 mm x 55.88 mm x 16 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 14 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
40 GHz to 45 GHz 16 dB 1 W, 20 W Clockwise 0.8 dB 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Broadcom / Avago RF Isolators PC, 5V, ST Con., 960-990nm Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

Through Hole - 40 C + 85 C
Fairview Microwave RF Isolators Isolator SMA Female with 18 dB Isolation from 2 GHz to 4 GHz Rated to 10 Watts Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 1
Mult.: 1
2 GHz to 4 GHz 18 dB 10 W SMA Bag
Pasternack RF Isolators WR-137 Waveguide Isolator from 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum Hindi Naka-stock
Min.: 1
Mult.: 1
Bulk
Pasternack RF Isolators Isolator With 17 dB Isolation From 18 GHz to 26.5 GHz, 1 Watt And SMA Female Hindi Naka-stock
Min.: 1
Mult.: 1
Bulk
Pasternack RF Isolators Isolator With 15 dB Isolation From 4 GHz to 18 GHz, 10 Watts And SMA Female Hindi Naka-stock
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators Isolator with 16 dB Isolation from 8 GHz to 18 GHz, 10 Watts and SMA Female Hindi Naka-stock
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators Isolator with 18 dB Isolation from 4 GHz to 8 GHz, 10 Watts and SMA Female Hindi Naka-stock
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators Dual Junction Isolator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and SMA Female Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators Dual Junction Isolator With 36 dB Isolation From 4 GHz to 8 GHz, 10 Watts And SMA Female Hindi Naka-stock
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators Dual Junction Isolator With 40 dB Isolation From 11 GHz to 18 GHz, 5 Watts And SMA Female Hindi Naka-stock
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators Isolator with 14 dB Isolation from 18 GHz to 26.5 GHz, 10 Watts and 2.92mm Female Hindi Naka-stock
Min.: 1
Mult.: 1
Bulk
Pasternack RF Isolators High Power Isolator With 20 dB Isolation From 380 MHz to 460 MHz, 100 Watts And SMA Female Hindi Naka-stock
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators WR-112 Waveguide Isolator from 7.05 GHz to 10 GHz, 18 dB Typical Isolation, UG-138/U Cover Flange Hindi Naka-stock
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators WR-90 Waveguide Isolator from 8.2 GHz to 12.4 GHz, 18 dB Typical Isolation, UG-135/U Cover Flange Hindi Naka-stock
Min.: 1
Mult.: 1

Bulk