Texas Instruments RF Transceiver

Mga Resulta: 155
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Range ng Frequency Maximum na Bilis ng Data Paraan ng Modulation Supply Voltage - Min Supply Voltage - Max Tinatanggap na Supply Current Tina-transmit na Supply Current Output Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Interface Package / Case Kuwalipikasyon Packaging
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 3,638May Stock
Cut Tape
₱602.46
₱476.69
₱442.95
₱405.52
Reel
₱377.92
Min.: 1
Mult.: 1
: 250
Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 5,670May Stock
Cut Tape
₱490.80
₱387.12
₱358.28
₱327.00
Reel
₱283.44
Min.: 1
Mult.: 1
: 3,000
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 6,967May Stock
Cut Tape
₱493.87
₱401.23
₱371.78
₱339.88
Reel
₱290.80
Min.: 1
Mult.: 1
: 2,500
ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZR 3,013May Stock
Cut Tape
₱935.59
₱764.42
₱711.05
₱653.38
Reel
₱613.50
₱569.94
Min.: 1
Mult.: 1
: 250
Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 2,785May Stock
Cut Tape
₱853.99
₱693.26
₱653.38
₱588.96
Reel
₱518.41
Min.: 1
Mult.: 1
: 2,500
ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT 4,645May Stock
Cut Tape
₱463.81
₱357.67
₱331.29
₱301.84
Reel
₱263.19
Min.: 1
Mult.: 1
: 2,500
Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 772May Stock
Cut Tape
₱1,036.20
₱834.36
₱780.37
₱720.25
Reel
₱673.01
Min.: 1
Mult.: 1
: 250
Narrow Band 153.6 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPT A 595-CC110LRGPT 8,770May Stock
Cut Tape
₱183.44
₱140.49
₱128.84
₱115.34
₱109.20
Reel
₱92.64
Min.: 1
Mult.: 1
: 3,000
Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR 655May Stock
₱294.48
₱230.68
₱211.66
₱190.80
₱170.55
Min.: 1
Mult.: 1
ISM, SRD 2.4 GHz to 2.48 GHz 500 kb/s 2-FSK, GFSK, MSK, OOK 1.8 V 3.6 V 19.6 mA 21.5 mA 1 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi 4,948May Stock
Cut Tape
₱623.93
₱485.28
₱450.92
₱412.89
Reel
₱353.38
Min.: 1
Mult.: 1
: 2,500
Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVR A 595 A 595-CC2564BYFVR 2,000May Stock
Cut Tape
₱533.13
₱412.89
₱383.44
₱350.31
Reel
₱327.00
₱313.50
Min.: 1
Mult.: 1
: 250
Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 19 dBm - 40 C + 85 C I2S, UART DSBGA-54 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 1,801May Stock
Cut Tape
₱313.50
₱239.27
₱220.25
₱200.00
Reel
₱189.57
₱174.23
Min.: 1
Mult.: 1
: 250
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340May Stock
Cut Tape
₱511.05
₱400.00
₱371.17
₱339.27
Reel
₱312.89
Min.: 1
Mult.: 1
: 250
Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2,095May Stock
Cut Tape
₱612.27
₱476.69
₱442.33
₱404.91
Reel
₱350.92
Min.: 1
Mult.: 1
: 2,500
Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1,690May Stock
Cut Tape
₱647.24
₱512.27
₱476.08
₱436.81
Reel
₱375.46
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR
2,950May Stock
Cut Tape
₱501.23
₱386.51
₱357.67
₱326.38
Reel
₱249.08
Min.: 1
Mult.: 1
: 3,000
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2,123May Stock
Cut Tape
₱591.41
₱466.26
₱433.13
₱396.32
Reel
₱339.88
Min.: 1
Mult.: 1
: 2,500
ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2-transmit 2-receiv e RF-sampling transc 16May Stock
₱48,519.26
₱42,613.71
Min.: 1
Mult.: 1
12 Gb/s 900 mV 1.85 V - 40 C + 85 C BGA-400
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2,965May Stock
Cut Tape
₱253.38
₱190.80
₱175.46
₱158.28
Reel
₱136.20
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 357May Stock
Cut Tape
₱755.83
₱591.41
₱550.92
₱506.14
Reel
₱463.19
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250May Stock
Cut Tape
₱390.19
₱299.39
₱276.69
₱251.54
Reel
₱233.74
Min.: 1
Mult.: 1
: 250
Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 870May Stock
Cut Tape
₱1,767.49
₱1,412.89
₱1,323.93
₱1,227.00
Reel
₱1,152.77
Min.: 1
Mult.: 1
: 1,000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985May Stock
Cut Tape
₱1,767.49
₱1,412.89
₱1,323.93
₱1,227.00
Reel
₱1,152.77
Min.: 1
Mult.: 1
: 1,000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 807May Stock
Cut Tape
₱1,683.44
₱1,346.02
₱1,261.36
₱1,169.33
Reel
₱1,074.85
Min.: 1
Mult.: 1
: 1,000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 959May Stock
Cut Tape
₱3,638.67
₱2,973.63
₱2,807.38
₱2,729.46
₱2,537.44
Reel
₱2,537.44
Min.: 1
Mult.: 1
: 1,000
Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel