ENWC9B01AQEF

Panasonic Industry
667-ENWC9B01AQEF
ENWC9B01AQEF

Mfr.:

Paglalarawan:
Zigbee Development Tools - 802.15.4 PAN4620 Eval Kit 1 DAU BD in ESD Bag

Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Panasonic
Kategorya ng Produkto: Mga Zigbee Development Tool - 802.15.4
Restriksyon sa Paghahatid:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
RoHS:  
Evaluation Kits
ENWC9B01A1EF
2.4 GHz
UART, USB
Zigbee
Bulk
Brand: Panasonic Industry
Uri ng Produkto: Zigbee Development Tools
Series: PAN4620
Dami ng Pack ng Pabrika: 10
Subcategory: Development Tools
Timbang ng Unit: 84.248 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Germany
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications. 

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN4620 Evaluation Kit (ENWC9B01AQEF)

Panasonic PAN4620 Evaluation Kit (ENWC9B01AQEF) is a quick prototyping and software testing platform for the PAN4620 IEEE 802.15.4 and BLUETOOTH® 4.2 Low Energy (BLE) Module. The Evaluation Kit is based on an Arduino-compatible daughterboard, includes a USB to UART converter, and allows access to all of the pins on the PAN4620 Module. Applications can be implemented on the Module using the NXP Bluetooth, ZigBee® and Thread® Software Development Kit (SDK). The Panasonic SDK offers full software development support for the high-level Application Programming Interface (API).

Availability

Stock: