CPDETLS-4000

Crystek Corporation
549-CPDETLS-4000
CPDETLS-4000

Mfr.:

Description:
RF Modules 10-4000MHz 100pF -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: RF Modules
RoHS:  
- 20 C
+ 70 C
Bulk
Brand: Crystek Corporation
Product Type: RF Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Unit Weight: 24.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030339000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPDxxx Series Power Detector

Crystek Corporation CPDxxx Series Power Detector features a 10MHz to 4GHz frequency range, zero bias Schottky, and a +30dBm maximum input signal. The Crystek Corporation CPDxxx Series Power Detector features an operating temperature of -20°C to +70°C and a storage temperature of -40°C to +85°C. Applications for the CPDxxx Series Power Detector include test equipment, low-cost RF power monitoring, and general lab use.

In Stock: 34

Stock:
34
Can Ship Immediately
On Order:
40
Expected 11/01/2027
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,874.25 ₱2,874.25
₱2,349.09 ₱23,490.90
₱2,217.80 ₱55,445.00
₱2,212.89 ₱553,222.50