MAMWLE Sub-GHz Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Move-X Sub-GHz Modules Tiny, low power radio module
656In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Tray
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - 50 Ohm pin - 128kB Flash - 48kB RAM 212In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM 170In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM
1,000On Order
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN