Murata Electronics Multiprotocol Modules

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Qualification Packaging
Murata Electronics Multiprotocol Modules Type 2NR BLE Module
100Expected 07/12/2026
Cut Tape
₱490.80
₱439.27
₱406.75
₱369.94
Reel
₱322.09
Min.: 1
Mult.: 1
: 1,000
2.48 GHz 8 dBm I2C, SPI 1.7 V 3.4 V - 40 C + 105 C U.FL 7.4 mm x 7 mm x 1.4 mm Bluetooth Reel, Cut Tape
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 32 Weeks
Reel
₱628.84
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz, 5 GHz 19 dBm UART 1.71 V 4.8 V - 40 C + 85 C 7.9 mm x 7.3 mm x 1.1 mm Bluetooth WiFi, 802.11a/b/g/n/ac/ax Reel
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 23 Weeks
Reel
₱1,160.74
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz, 5 GHz, 6 GHz 8 dBm UART 1.71 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Bluetooth WiFi Reel
Murata Electronics Multiprotocol Modules Type 1PJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 3.2
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Reel
₱751.54
Min.: 1,000
Mult.: 1,000
: 1,000
1PJ 2.4 GHz, 5 GHz UART 1.7 V 3.46 V - 30 C + 85 C 7.2 mm x 7.4 mm x 1.25 mm 802.11 a/b/g/n/ac Reel
Murata Electronics Multiprotocol Modules Type 1XL Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1 Non-Stocked Lead-Time 35 Weeks
Reel
₱1,379.76
Min.: 1,000
Mult.: 1,000
: 1,000
1XL 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 60 C Without Antenna 19.1 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱1,627.62
Min.: 1,600
Mult.: 1,600
: 800
2.412 GHz to 2.484 GHz 5 dBm I2C, SPI, GPIO, UART 2 V 4.3 V - 30 C + 85 C 17.5 mm x 17 mm x 2.15 mm Bluetooth WiFi Reel
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱1,312.28
Min.: 1,600
Mult.: 1,600
: 800
860 MHz to 930 MHz, 1.5611 GHz to 1.57542 GHz, 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.484 GHz Reel
Murata Electronics LBAD0YW1SS-530
Murata Electronics Multiprotocol Modules Type 1SS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 Non-Stocked
Reel
₱618.41
Min.: 2,000
Mult.: 2,000
: 2,000
1SS Reel
Murata Electronics Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod Non-Stocked Lead-Time 28 Weeks
Cut Tape
₱1,498.78
₱1,306.76
₱1,239.88
₱1,148.47
Reel
₱1,055.22
Min.: 1
Mult.: 1
: 1,000
2BZ 2.4 GHz, 5 GHz SDIO Interface, HCI 3 V 4.8 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2FR module Lead-Time 38 Weeks
Cut Tape
₱1,320.25
₱1,150.93
₱1,092.03
₱1,011.05
Reel
₱836.81
Min.: 1
Mult.: 1
: 1,000
2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth Non-Stocked Lead-Time 53 Weeks
Cut Tape
₱720.86
₱660.74
₱601.23
₱540.49
₱500.00
Reel
₱464.42
Min.: 1
Mult.: 1
: 500
2DS 2.4 GHz USB 3 V 3.6 V - 40 C + 85 C 25 mm x 14 mm x 2.4 mm Reel, Cut Tape