Quectel Multiprotocol Modules

Results: 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,952.16
₱2,951.55
₱2,890.81
₱2,791.43
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,952.16
₱2,951.55
₱2,890.81
₱2,791.43
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱1,983.45
Min.: 1
Mult.: 1
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2 Non-Stocked Lead-Time 8 Weeks
Reel
₱1,131.91
Min.: 250
Mult.: 250
: 250
Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱5,419.66
₱4,787.14
₱4,598.18
₱4,449.10
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 7 dBm, 17 dBm PCIe, PCM, UART 950 mV 1.95 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱3,535.60
₱3,101.86
₱2,969.95
₱2,833.76
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 1 V 1 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz ADC, GPIO, I2C, PWM, UART 3 V 3.6 V - 40 C + 85 C 24 mm x 16 mm x 2.6 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱1,990.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,696.95
₱2,415.35
₱2,334.98
₱2,253.39
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,612.28
₱2,323.94
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,612.28
₱2,323.94
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Reel
₱288.96
₱278.53
Min.: 500
Mult.: 500
: 500
FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C Non-Stocked Lead-Time 8 Weeks
Reel
₱416.57
₱396.93
Min.: 500
Mult.: 500
: 500
FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Reel
₱240.49
₱231.29
Min.: 500
Mult.: 500
: 500
FCS960K 2.4 GHz, 5 GHz 4.5 dBm, 19 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Reel
₱211.04
Min.: 1,000
Mult.: 1,000
: 1,000
FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 1.9 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱4,174.25
₱3,666.28
₱3,511.67
₱3,371.80
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules Wi-Fi 7, triple-band support, BLE 5.3, module w/o filter Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱2,394.49
₱2,163.20
₱2,082.83
₱2,073.02
Reel
₱1,847.25
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be Reel, Cut Tape
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱4,174.25
₱3,666.28
₱3,511.67
₱3,371.80
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be