Seeed Studio RF Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions
Seeed Studio RF Modules Wio-SX1262 Wireless Module (Bulk), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915 1,656In Stock
₱298.77
Min.: 1
Mult.: 1
RF Modules 22 dBm SPI 1.7 V 3.3 V 125 mA 7.6 mA - 40 C + 85 C 11 mm x 6 mm x 2.95 mm
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915
4,411On Order
₱474.85
Min.: 1
Mult.: 1
868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915
198Expected 16/11/2026
₱474.85
Min.: 1
Mult.: 1
868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
373On Order
₱843.56
Min.: 1
Mult.: 1
RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Seeed Studio RF Modules RF Explorer RFEM6G PLUS Non-Stocked
₱14,798.85
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 240 MHz to 6.1 GHz
Seeed Studio RF Modules RF Explorer Signal Generator Expansion
This product may require additional documentation to export from the United States.
Non-Stocked
₱13,123.38
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 100 kHz to 6 GHz 0 C + 45 C 113 mm x 70 mm x 25 mm