EnOcean Mga Module ng Sub-GHz

Mga Resulta: 20
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz 390May Stock
₱855.22
₱847.24
₱827.00
₱814.73
Min.: 1
Mult.: 1
TCM 310U 902.875 MHz 1 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules 4 channel transmitter module, 868 MHz 323May Stock
₱895.71
₱882.83
₱873.62
₱838.65
Min.: 1
Mult.: 1
PTM 535 868.3 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 868 MHz
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
STM 320 868.3 MHz 6.4 dBm - 20 C + 60 C 43 mm x 16 mm x 6 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 339May Stock
₱1,542.34
₱1,344.79
₱1,276.08
₱1,182.21
Min.: 1
Mult.: 1
STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 928 MHz 1,262May Stock
₱855.22
₱802.46
₱780.99
₱741.72
Min.: 1
Mult.: 1
TCM 515 868.3 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz
750Inaasahan 1/7/2027
₱933.13
₱901.23
₱864.42
₱769.33
₱768.72
Min.: 1
Mult.: 1
TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz 8May Stock
250Inaasahan 1/1/2027
₱927.61
₱838.04
₱806.14
₱777.92
Min.: 1
Mult.: 1
TCM 515U 902.875 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 868 MHz
237Inaasahan 11/30/2026
₱2,074.24
₱1,871.79
₱1,851.54
₱1,595.71
Min.: 1
Mult.: 1
PTM 215 8.686 GHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz
100Inaasahan 11/30/2026
₱2,183.45
₱1,912.28
₱1,762.59
₱1,693.26
Min.: 1
Mult.: 1
PTM 215U 902 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 902 MHz
750Inaasahan 1/5/2027
₱1,542.34
₱1,362.58
₱1,307.98
₱1,280.37
Min.: 1
Mult.: 1
STM 300U 902.875 MHz 1 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules 4 channel transmitter module, 902 MHz
98Inaasahan 11/30/2026
₱901.85
₱891.42
₱869.94
₱860.13
Min.: 1
Mult.: 1
PTM 535U 902.875 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,518.41
₱1,507.98
Min.: 100
Mult.: 100
PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 928 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,074.24
Min.: 250
Mult.: 250
STM 400J 928.35 MHz 0 dBm 2.1 V 5 V 23 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 868 MHz Lead-Time 12 (na) Linggo
₱1,424.55
₱1,350.93
₱1,315.34
₱1,276.69
Min.: 1
Mult.: 1
TCM 300 868.3 MHz 3 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,227.00
₱1,160.13
₱1,128.84
₱1,085.90
₱968.72
Min.: 1
Mult.: 1
TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,202.46
₱1,184.67
₱1,134.36
Min.: 1
Mult.: 1
TCM 320U 902.875 MHz 1 dBm 2.6 V 3.3 V 24 mA 33 mA - 25 C + 85 C 36.5 mm x 18 mm x 5.5 mm
EnOcean Sub-GHz Modules Sub-GHz Modules Gateway Transceiver Module, 928 MHz - Japan Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱884.05
Min.: 250
Mult.: 250
TCM 410J 928.35 MHz 0 dBm UART 2.6 V 5 V 22 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱638.04
₱630.06
Min.: 250
Mult.: 250
928.35 MHz 0 dBm UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C PCB 19 mm x 14.7 mm x 3 mm
EnOcean Sub-GHz Modules 4 channel transmitter module, 928 MHz Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱847.24
₱844.18
₱827.00
Min.: 100
Mult.: 100
PTM 535J 928.35 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 902 MHz
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm