RF Solutions Sub-GHz Modules

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 9V 97In Stock
₱2,168.11
₱1,969.34
₱1,820.87
₱1,688.35
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 7In Stock
₱1,017.18
₱776.08
₱757.67
₱721.48
Min.: 1
Mult.: 1
ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules RF Receiver 1 Channel 6-24Vdc 19In Stock
₱2,972.41
₱2,669.34
₱2,583.45
₱2,543.57
Min.: 1
Mult.: 1
868 MHz WiFi 6 V 24 V - 10 C + 55 C 71 mm x 23.5 mm Bulk
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 9 pin SIL 3-5V 4In Stock
₱622.09
₱570.56
₱519.02
₱466.87
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 9In Stock
₱1,130.07
₱1,014.73
₱953.99
₱914.73
Min.: 1
Mult.: 1
ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions MAINSLINK
RF Solutions Sub-GHz Modules 15In Stock
₱8,436.24
₱7,638.08
₱7,242.37
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 8In Stock
₱1,042.34
₱907.98
₱882.21
₱846.02
Min.: 1
Mult.: 1
ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM 1In Stock
₱785.28
₱682.83
₱646.63
₱597.55
Min.: 1
Mult.: 1
ZETA 868 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions TRAP-8T8
RF Solutions Sub-GHz Modules 1In Stock
₱6,666.90
₱6,215.98
₱5,550.33
₱5,471.19
Min.: 1
Mult.: 1
RF Solutions 725-TRX8-LORA
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km 2In Stock
₱33,330.84
₱31,143.71
Min.: 1
Mult.: 1
868 MHz 20 dBm 12 V 32 V - 10 C + 50 C
RF Solutions PRO-TRAP-8S8
RF Solutions Sub-GHz Modules 1In Stock
₱39,739.46
₱38,740.07
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 918MHz LoRa 10Km 4In Stock
₱13,427.06
₱12,192.70
₱11,582.88
Min.: 1
Mult.: 1
918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C 90 mm x 65 mm x 27 mm Bulk

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 1,554In Stock
₱1,457.06
₱1,398.78
₱1,354.61
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 1 Ch Transmitter 106In Stock
₱1,809.21
₱1,625.16
₱1,529.46
₱1,419.03
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 135In Stock
₱1,464.42
₱1,276.69
₱1,211.66
₱1,122.09
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions SWITCHLINK-8S1
RF Solutions Sub-GHz Modules 7In Stock
₱8,090.84
₱7,133.16
₱6,801.87
₱6,733.78
Min.: 1
Mult.: 1
RF Solutions TRAP-8S4
RF Solutions Sub-GHz Modules TRAP 4 CHANNEL REMOTE CONTROL SYSTEM - 2000m/ 868MHz/ 6-32Vdc 11In Stock
₱15,092.10
₱12,769.39
₱12,516.01
Min.: 1
Mult.: 1
868 MHz Bulk
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, SIL 5V 5In Stock
₱798.78
₱647.24
₱646.63
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL 7In Stock
₱587.12
₱509.21
₱482.21
₱445.40
Min.: 1
Mult.: 1
433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V 15In Stock
₱595.71
₱517.18
₱489.57
₱452.15
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz Modules Transmitter Module FM 433MHz, DIL 95In Stock
₱707.37
₱614.73
₱582.83
₱538.65
Min.: 1
Mult.: 1
433 MHz 5 dBm 2.1 V 4 V 20.32 mm x 11.43 mm
RF Solutions Sub-GHz Modules 2 Ch Transmitter 12In Stock
₱1,922.10
₱1,674.86
₱1,590.81
₱1,481.60
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4 Ch Transmitter 34In Stock
₱2,047.86
₱1,847.86
₱1,720.87
₱1,578.54
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4Ch + All ON OFF Transmitter 5In Stock
₱2,161.36
₱1,911.67
₱1,806.76
₱1,676.08
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 8 Ch Transmitter 5In Stock
₱2,277.93
₱2,094.49
₱1,998.17
₱1,920.87
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm