RF Solutions Sub-GHz Modules

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km Non-Stocked Lead-Time 5 Weeks
₱33,330.84
₱31,143.71
Min.: 2
Mult.: 1
725 915 MHz 20 dBm 12 V 32 V 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km Non-Stocked Lead-Time 9 Weeks
₱33,330.84
₱31,143.71
Min.: 2
Mult.: 1
869 MHz to 918 MHz 22 dBm 12 VAC/DC 32 VAC/DC 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules FM 1 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked Lead-Time 3 Weeks
₱1,665.04
₱1,475.47
₱1,401.23
₱1,298.78
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM 2 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked Lead-Time 3 Weeks
₱1,701.24
₱1,491.42
₱1,416.57
₱1,312.89
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km Non-Stocked Lead-Time 6 Weeks
₱2,584.68
₱2,385.90
₱2,065.04
₱2,030.07
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 230V 868Mhz Receiver only 20AMP Version Non-Stocked Lead-Time 9 Weeks
₱7,392.68
₱6,969.97
₱6,547.89
₱6,126.41
Min.: 1
Mult.: 1
869.5 MHz 230 VAC Bulk
RF Solutions Sub-GHz Modules Remote Conrol 8 Ch 2Km 12/230Vac Non-Stocked Lead-Time 9 Weeks
₱38,224.73
₱35,677.48
Min.: 1
Mult.: 1
869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules Remote Conrol 8 Ch 2Km 12/230Vac Non-Stocked Lead-Time 9 Weeks
₱52,618.67
₱48,135.82
Min.: 1
Mult.: 1
869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules 1 Ch Latching Only 20KM 918MHz LORA TX Non-Stocked Lead-Time 9 Weeks
₱9,254.03
₱8,428.26
₱8,020.29
Min.: 1
Mult.: 1
918 MHz Bulk
RF Solutions Sub-GHz Modules 1 Ch 20KM 918MHz LORA TRANSMITTER Non-Stocked Lead-Time 9 Weeks
₱9,556.49
₱8,577.96
₱8,171.82
Min.: 1
Mult.: 1
915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 16 Ch 20KM 918MHz LORA TRANSMITTER Non-Stocked Lead-Time 9 Weeks
₱9,402.50
₱8,644.22
₱8,225.81
Min.: 1
Mult.: 1
915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch 20KM 918MHz LORA TRANSMITTER Non-Stocked Lead-Time 9 Weeks
₱9,371.83
₱8,535.63
₱8,122.13
Min.: 1
Mult.: 1
915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 8 I/P Transmitter FM/LORA1-4 +15dBm Inc Battery Non-Stocked Lead-Time 9 Weeks
₱3,382.23
₱3,077.93
₱2,855.23
₱2,676.70
Min.: 1
Mult.: 1
869.5 MHz 15 dBm 1.8 V 3.6 V 50 mA 30 mm x 30 mm x 18 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control Sys MK Waterproof outdoor Non-Stocked Lead-Time 9 Weeks
₱7,976.11
₱7,110.47
₱6,772.43
₱6,614.76
Min.: 1
Mult.: 1
869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control TX MK Faceplate Non-Stocked Lead-Time 9 Weeks
₱4,665.05
₱4,233.15
₱3,973.03
₱3,714.13
Min.: 1
Mult.: 1
869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control Tx MK Waterproof outdoor Non-Stocked Lead-Time 9 Weeks
₱5,921.50
₱5,520.89
₱5,121.50
₱4,802.48
Min.: 1
Mult.: 1
869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 1 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
₱13,376.14
₱12,146.69
₱11,538.71
Min.: 1
Mult.: 1
918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 3 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
₱14,292.10
₱12,977.98
₱12,328.90
Min.: 1
Mult.: 1
918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 4 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
₱14,566.94
₱13,227.67
₱12,566.32
Min.: 1
Mult.: 1
918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 8 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
₱16,374.32
₱15,182.90
₱14,423.39
Min.: 1
Mult.: 1
918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Receiver 4 output 12-30Vdc 10Km Non-Stocked Lead-Time 9 Weeks
₱8,480.41
₱7,635.01
₱7,265.07
₱6,952.18
Min.: 1
Mult.: 1
918 MHz 6 VAC 32 VAC - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules Receiver 8 output 12-30Vdc 10Km Non-Stocked Lead-Time 9 Weeks
₱13,028.90
₱11,830.73
₱11,239.32
Min.: 1
Mult.: 1
918 MHz 6 V 32 V - 10 C + 50 C 267 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 918MHz LoRa 10Km Non-Stocked Lead-Time 9 Weeks
₱12,644.85
₱11,387.17
₱10,817.85
Min.: 5
Mult.: 1
918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules 8 Channel Control Sys 918MHz LoRa 10km Non-Stocked Lead-Time 9 Weeks
₱16,374.32
₱15,182.90
₱14,423.39
Min.: 1
Mult.: 1
918 Hz Bulk
RF Solutions Sub-GHz Modules 1 Ch Remote Control Transmitter 918MHz LoRa 10Km Non-Stocked Lead-Time 9 Weeks
₱5,957.70
₱5,554.63
₱5,153.40
₱4,831.93
Min.: 1
Mult.: 1
918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk