Sub-GHz Modules

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 3 watts - ID broadcast Non-Stocked
₱17,482.91
₱15,620.94
₱14,928.30
Min.: 1
Mult.: 1
915 MHz 3 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm
HARTING Sub-GHz Modules HARTING MICA RF-R300 RFID Starter Kit Non-Stocked
₱153,200.15
Min.: 1
Mult.: 1
500 mW Ethernet 22.8 V 25.2 V - 40 C + 55 C 132 mm x 104 mm x 35 mm
DLP Design Sub-GHz Modules 8-channel RFID readr Non-Stocked
₱12,266.93
Min.: 10
Mult.: 1
13.56 MHz RS-232, USB 0 C + 70 C 4.36 in x 3.32 in x 0.6 in RFID
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
₱415.95
Min.: 2,500
Mult.: 2,500
: 2,500
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
₱441.11
Min.: 2,500
Mult.: 2,500
: 2,500
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
₱468.10
Min.: 1,300
Mult.: 1,300
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
₱493.87
Min.: 2,500
Mult.: 2,500
: 2,500
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Phoenix Contact Sub-GHz Modules RAD-ISM-900-SET-BD- BUS-AU Non-Stocked
₱212,309.04
Min.: 1
Mult.: 1
- 40 C + 70 C
Phoenix Contact Sub-GHz Modules RFMARK HF Non-Stocked
₱242,295.69
Min.: 1
Mult.: 1
Wurth Elektronik Sub-GHz Modules WIRL-PRO4 Thadeus Radio Module 434MHz Non-Stocked Lead-Time 34 Weeks
Reel
₱1,793.87
Min.: 400
Mult.: 400
: 400
WIRL-PRO4 434 MHz 10 dBm UART 2.2 V 3.6 V 34 mA 24 mA - 30 C + 85 C External 27 mm x 17 mm x 3.6 mm Sub GHz Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-II Radio Module 915MHz Non-Stocked Lead-Time 34 Weeks
Reel
₱2,339.89
Min.: 400
Mult.: 400
: 400
WIRL-PRO9 915 MHz 14 dBm UART 3 V 3 V 53 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART Non-Stocked Lead-Time 34 Weeks
Reel
₱1,863.20
Min.: 400
Mult.: 400
: 400
WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Themisto-I Radio Module 915MHz Non-Stocked Lead-Time 34 Weeks
Reel
₱3,953.39
Min.: 400
Mult.: 400
: 400
WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 433MHz Snap Btns Non-Stocked Lead-Time 42 Weeks
₱5,163.83
Min.: 20
Mult.: 20
DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR Non-Stocked Lead-Time 32 Weeks
₱1,953.38
Min.: 640
Mult.: 128
HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU Non-Stocked Lead-Time 32 Weeks
₱2,336.82
Min.: 256
Mult.: 256
HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ Transciever Module Non-Stocked Lead-Time 32 Weeks
₱1,949.70
Min.: 256
Mult.: 256
HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ FHSS u.FL Connector Non-Stocked Lead-Time 32 Weeks
₱2,244.18
Min.: 256
Mult.: 256
HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button HT Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
₱2,797.56
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button HT Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
₱3,163.82
₱3,106.15
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button HT Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
₱2,797.56
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
₱2,085.90
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button DS Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
₱2,085.90
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button DS Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
₱2,085.90
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button HT Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
₱2,465.04
Min.: 250
Mult.: 250
418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk