Sub-GHz Modules

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM 920In Stock
₱1,041.11
₱995.71
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN

Renesas Electronics Sub-GHz Modules Sub-GHz/Wi-SUN radio transceiver 116In Stock
₱616.57
₱582.21
₱568.10
₱553.99
Min.: 1
Mult.: 1
RAA604S00/Wi-SUN Tray
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 7In Stock
₱1,017.18
₱776.08
₱757.67
₱721.48
Min.: 1
Mult.: 1
ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
LPRS Sub-GHz Modules UK/Euro 433MHz Int Cont Trans RFMod 21In Stock
₱3,454.01
₱3,142.96
₱2,915.35
₱2,732.53
Min.: 1
Mult.: 1
eRIC 434 MHz, 868 MHz, 915 MHz 12 dBm SDI, SDO 2.4 V 6 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module 36In Stock
₱2,968.73
₱2,701.85
₱2,505.53
₱2,349.09
Min.: 1
Mult.: 1
eRA 804 MHz to 940 MHz 5 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 9 pin SIL 3-5V 4In Stock
₱622.09
₱570.56
₱519.02
₱466.87
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 9In Stock
₱1,130.07
₱1,014.73
₱953.99
₱914.73
Min.: 1
Mult.: 1
ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM 1In Stock
₱785.28
₱682.83
₱646.63
₱597.55
Min.: 1
Mult.: 1
ZETA 868 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 8In Stock
₱1,042.34
₱907.98
₱882.21
₱846.02
Min.: 1
Mult.: 1
ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 2In Stock
₱901.23
₱776.08
₱736.20
₱680.37
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
RF Solutions MAINSLINK
RF Solutions Sub-GHz Modules 15In Stock
₱8,436.24
₱7,638.08
₱7,242.37
Min.: 1
Mult.: 1
IoTize Sub-GHz Modules Module contactless NFC + antenna 146In Stock
₱2,154.00
₱1,883.45
₱1,790.81
₱1,621.48
Min.: 1
Mult.: 1
TnL 13.56 MHz S3P, SWD, UART 2.3 V 3.6 V 1 mA 1 mA - 20 C + 55 C 28 mm x 38 mm x 3 mm
Move-X Sub-GHz Modules Tiny, low power radio module
This product may require additional documentation to export from the United States.
656In Stock
₱930.68
₱890.80
₱879.76
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Tray
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - 50 Ohm pin - 128kB Flash - 48kB RAM 212In Stock
₱894.48
₱858.29
₱826.38
₱794.48
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
RF Solutions TRAP-8T8
RF Solutions Sub-GHz Modules 1In Stock
₱6,666.90
₱6,215.98
₱5,550.33
₱5,471.19
Min.: 1
Mult.: 1
RF Solutions 725-TRX8-LORA
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km 2In Stock
₱33,330.84
₱31,143.71
Min.: 1
Mult.: 1
868 MHz 20 dBm 12 V 32 V - 10 C + 50 C
RF Solutions PRO-TRAP-8S8
RF Solutions Sub-GHz Modules 1In Stock
₱39,739.46
₱38,740.07
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 918MHz LoRa 10Km 4In Stock
₱13,427.06
₱12,192.70
₱11,582.88
Min.: 1
Mult.: 1
918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C 90 mm x 65 mm x 27 mm Bulk
Ezurio Sub-GHz Modules Module, RM1262, SX1262, MHF4, Tape and Reel 1,962In Stock
Cut Tape
₱707.37
Reel
₱707.37
Min.: 1
Mult.: 1
: 1,000
RM126x Reel, Cut Tape
Mikroe Sub-GHz Modules ISM 7 Click - 2609011081000 3In Stock
₱7,914.15
Min.: 1
Mult.: 1
868 MHz - 8 dBm UART 57.15 mm x 25.4 mm
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 11,227In Stock
₱1,067.49
₱1,001.85
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 877In Stock
₱669.94
₱614.11
₱558.29
₱502.46
Min.: 1
Mult.: 1
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 1,910In Stock
₱644.18
₱593.87
₱519.02
Min.: 1
Mult.: 1
868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 982In Stock
₱1,067.49
₱1,001.85
Min.: 1
Mult.: 1
RN2483 434 MHz, 868 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3 mm LoRa/LoRaWAN Tray


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz) 4,619In Stock
₱996.94
₱933.13
Min.: 1
Mult.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray