LR Series Sub-GHz Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 418MHz 2,208In Stock
₱1,468.72
₱1,394.49
₱1,320.25
₱1,258.29
₱1,257.06
Min.: 1
Mult.: 1
LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 433MHz 2,837In Stock
₱1,839.27
₱1,698.17
₱1,556.45
₱1,438.66
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 418MHz 2,581In Stock
₱979.76
₱944.79
₱868.72
Min.: 1
Mult.: 1
LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 315MHz 246In Stock
₱1,404.30
₱1,385.28
₱1,319.03
Min.: 1
Mult.: 1
LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz 131In Stock
1,000Expected 17/05/2027
₱1,218.41
₱1,124.55
₱1,030.68
₱952.77
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 315MHz 2,000Factory Stock Available
₱1,280.99
₱1,182.21
₱1,084.05
₱1,001.85
Min.: 1
Mult.: 1
LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube