WiFi Modules - 802.11

Results: 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
HMS Networks WiFi Modules - 802.11 Intesis Toshiba VRF and Digital systems to WiFi (ASCII) Interface - 1 unit Non-Stocked
₱20,122.80
Min.: 1
Mult.: 1
Bulk
Olimex Ltd. WiFi Modules - 802.11 USB WiFi6 module with 2.4Ghz and 5Ghz dual band support Non-Stocked
₱1,154.61
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 286 Mb/s, 600 Mb/s USB 20 dBm 0 C + 40 C
Advantech WiFi Modules - 802.11 802.11 A/B/G/N BRIDGE ROUTER GEN II Non-Stocked
₱8,392.68
Min.: 1
Mult.: 1
Advantech WiFi Modules - 802.11 802.11abgn WLAN Client Non-Stocked
₱16,988.43
Min.: 1
Mult.: 1
EKI-6000 ARP, ICMP, IPv4, IPv6, SNMP, Telnet, TCP, UDP, DHCP Client, DNS, HTTP, SNTP 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s Ethernet 12 VDC 48 VDC 2 W - 40 C + 70 C
Advantech WiFi Modules - 802.11 EN50155 Railway 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client with M12 Connectors Non-Stocked
₱103,496.22
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 867 Mb/s Ethernet 24 V 48 V - 40 C + 70 C
Advantech WiFi Modules - 802.11 Ind. 802.11 a/b/g/n/ac 1ETH Wi-Fi AP_CN Non-Stocked
₱27,444.31
Min.: 1
Mult.: 1
EKI-6000 ARP, ICMP, IPv4, IPv6, TCP, UDP, DHCP Client, DHCP Server, Auto IP, Telnet, DNS, SNMP, HTTP, DMZ, PPPoE, VPN Passthrough, Telnet Server, SSH Server, FTP Server, QoS 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12.6 W - 20 C + 60 C
Advantech WiFi Modules - 802.11 Wi-Fi 5 + BT Module 2.4/5GHz Mini PCIe Non-Stocked
₱5,202.48
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 433 Mb/s mPCIe, USB 3.135 V 3.465 V 384.5 mA 262.4 mA - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-1 M12 Non-Stocked
₱190,841.45
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 48 V 50 V 10.1 W - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2 M12 Non-Stocked
₱218,635.45
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2 M12 EEC
This product may require additional documentation to export from the United States.
Non-Stocked
₱273,697.69
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 40 C + 75 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2IA M12
This product may require additional documentation to export from the United States.
Non-Stocked
₱218,635.45
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 20 C + 70 C
Microchip Technology WiFi Modules - 802.11 Smart Connect ATWINC1500B-MU-T MOD Non-Stocked Lead-Time 12 Weeks
₱1,454.00
₱1,388.35
₱1,344.79
₱1,257.68
Min.: 1
Mult.: 1
ATSAMW25 802.11 b/g/n 2.4 GHz 72 Mb/s Serial 2.7 V 3.6 V 17 dBm 172 mA 70 mA - 40 C + 85 C
Fanstel LR62X2C
Fanstel WiFi Modules - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.97 dBm TX power at 869 MHz, chip antenna. Non-Stocked Lead-Time 10 Weeks
Reel
₱1,075.47
Min.: 1,000
Mult.: 1,000
: 1,000
Reel
Fanstel LR62X2E
Fanstel WiFi Modules - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.92 dBm TX power at 869 MHz, u.FL for antenna. Non-Stocked Lead-Time 10 Weeks
Reel
₱1,045.40
Min.: 1,000
Mult.: 1,000
: 1,000
Reel
Fanstel LR62X2P
Fanstel WiFi Modules - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.92 dBm TX power at 869 MHz, pads for antenna. Non-Stocked Lead-Time 10 Weeks
Reel
₱1,034.97
Min.: 1,000
Mult.: 1,000
: 1,000
Reel
Phoenix Contact 1042734
Phoenix Contact WiFi Modules - 802.11 FL-WLAN1101-MGUARDRS 2005-KIT
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 7 Weeks
₱94,823.17
Min.: 1
Mult.: 1
Qorvo QM42195SR
Qorvo WiFi Modules - 802.11 802.11ax 2.4GHz WiFi FEM (Hastings singl Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱229.45
₱171.17
₱160.12
Reel
₱130.06
₱129.45
Min.: 1
Mult.: 1
: 100
QM42195 Reel, Cut Tape
Qorvo QM42878SR
Qorvo WiFi Modules - 802.11 2GHz Wi-Fi 6 Mobile Front End Module Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱198.16
₱147.85
₱134.97
Reel
₱94.48
₱93.87
Min.: 1
Mult.: 1
: 100
QM42878 Reel, Cut Tape
Qorvo QM45197SR
Qorvo WiFi Modules - 802.11 802.11ax 5-7GHz WiFi FEM (Hastings Prime Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱171.78
₱127.61
₱117.18
Reel
₱87.73
₱87.12
Min.: 1
Mult.: 1
: 100
QM45197 Reel, Cut Tape
Qorvo QPF4539QPCK
Qorvo WiFi Modules - 802.11 Automotive Hasting Dual 5GHz FEM Non-Stocked Lead-Time 8 Weeks
₱22,036.31
₱19,880.47
₱19,398.87
Min.: 1
Mult.: 1
QPF4539Q Bulk
Advantech UTC-300P-W14E
Advantech WiFi Modules - 802.11 M.2 Wifi Module (159), UTC-300 Series Non-Stocked Lead-Time 12 Weeks
₱4,546.04
Min.: 1
Mult.: 1
Siemens 6GK57631AL003DB0
Siemens WiFi Modules - 802.11 SCALANCE WUM763-1 (US) Non-Stocked Lead-Time 1 Week
₱82,322.50
Min.: 1
Mult.: 1
WUM763-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet - 30 V 30 V 13.2 W - 30 C + 60 C
Inventek WiFi Modules - 802.11 802.11 b/g/n WiFi Radio SiP plus etched antenna. Certified FCC/IC/CE
Mouser does not presently sell this product in your region.
ISM43362 802.11 b/g/n 2.4 GHz 72.2 Mb/s 3.3 V 3.3 V 17 dBm 345 mA 115 mA - 40 C + 85 C Reel
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/CE/IC Non-Stocked
₱945.40
Min.: 648
Mult.: 72
ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3.3 V 3.3 V 17 dBm - 40 C + 85 C Tray
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 32Mbits SPI flash, PCB Antenna Non-Stocked
Reel
₱134.36
₱133.74
₱133.13
Min.: 650
Mult.: 650
: 650
ESP32-S2-WROOM 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel