PCP-3 Mga Bipolar Transistor - BJT

Mga Resulta: 19
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Teknolohiya Isitilo ng Mounting Package / Case Polarity ng Transistor Kumpigurasyon Maximum na DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Produkto ng Gain Bandwidth fT Maximum na Operating Temperature Series Packaging

onsemi Bipolar Transistors - BJT BIP NPN 4A 50V 7,250May Stock
Min.: 1
Mult.: 1
Max.: 320
: 1,000

Si SMD/SMT PCP-3 NPN Single 4 A 50 V 100 V 6 V 150 mV 3.5 W 400 MHz + 150 C 2SC5566 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 0.7A 160V 30,585May Stock
Min.: 1
Mult.: 1
Max.: 440
: 1,000

Si SMD/SMT PCP-3 NPN Single 700 mA 160 V 180 V 6 V 120 mV 500 mW 120 MHz + 150 C 2SC3648 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 50V 3,932May Stock
Min.: 1
Mult.: 1
Max.: 370
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 50 V 60 V 6 V 150 mV 500 mW 150 MHz + 150 C 2SD1623 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT HIGH-CURRENT SWITCHING 6,168May Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 3 A 50 V 60 V 6 V 190 mV 500 mW 150 MHz + 150 C 2SD1624 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 0.7A 160V 17,728May Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

Si SMD/SMT PCP-3 NPN Single 700 mA 160 V 180 V 6 V 120 mV 500 mW 120 MHz + 150 C 2SC3648 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 1.5A 160V 16,269May Stock
Min.: 1
Mult.: 1
Max.: 460
: 1,000

Si SMD/SMT PCP-3 NPN Single 1.5 A 160 V 180 V 6 V 130 mV 500 mW 120 MHz + 150 C 2SC3649 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 50V 47,841May Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 50 V 100 V 6 V 135 mV 3.5 W 420 MHz + 150 C 2SC5994 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 50V 7,978May Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 50 V 60 V 6 V 150 mV 500 mW 150 MHz + 150 C 2SD1623 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT Bipolar Transistor, -100V, -1A, Low VCE(sat), (PNP)NPN Single PCP hFE =200 - 400 678May Stock
21,000Inoorder
Min.: 1
Mult.: 1
Max.: 1,300
: 1,000

Si SMD/SMT PCP-3 PNP Single 2 A 100 V 120 V 6 V 200 mV 500 mW 120 MHz + 150 C 2SA1416 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP PNP 2A 100V 852May Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 PNP Single 3 A 100 V 120 V 6 V 220 mV 500 mW 120 MHz + 150 C 2SA1417 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP PNP 4A 50V 114May Stock
3,000Inoorder
Min.: 1
Mult.: 1
Max.: 320
: 1,000

Si SMD/SMT PCP-3 PNP Single 7 A 50 V 50 V 6 V 200 mV 3.5 W 360 MHz + 150 C 2SA2013 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP PNP 2A 50V 742May Stock
2,000Inaasahan 11/17/2026
Min.: 1
Mult.: 1
Max.: 500
: 1,000

Si SMD/SMT PCP-3 PNP Single 2 A 50 V 50 V 6 V 200 mV 3.5 W 420 MHz + 150 C 2SA2153 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 1A 100V 1,217May Stock
4,000Inaasahan 1/5/2028
Min.: 1
Mult.: 1
Max.: 540
: 1,000

Si SMD/SMT PCP-3 NPN Single 1 A 100 V 120 V 6 V 100 mV 500 mW 120 MHz + 150 C 2SC3646 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 100V 29May Stock
1,000Inaasahan 8/18/2026
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 100 V 120 V 6 V 130 mV 1.5 W 120 MHz + 150 C 2SC3647 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 100V 1,894May Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 100 V 120 V 6 V 130 mV 1.5 W 120 MHz + 150 C 2SC3647 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT HIGH-CURRENT SWITCHING 909May Stock
2,000Inaasahan 10/2/2026
Min.: 1
Mult.: 1
Max.: 420
: 1,000

Si SMD/SMT PCP-3 NPN Single 3 A 50 V 100 V 6 V 100 mV 3.5 W 380 MHz + 150 C 2SC5964 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 5A 20V 2,440May Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 5 A 20 V 60 V 6 V 500 mV 500 mW 120 MHz + 150 C 2SD1628 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 100V
150,800Inoorder
Min.: 1
Mult.: 1
Max.: 6,000
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 100 V 120 V 6.5 V 100 mV 3.5 W 300 MHz + 150 C 2SC6096 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT Bipolar Transistor, -100V, -1A, Low VCE(sat), (PNP)NPN Single PCP hFE =140 - 280
6,975Inaasahan 11/13/2026
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 PNP Single 2 A 100 V 120 V 6 V 200 mV 500 mW 120 MHz + 150 C 2SA1416 Reel, Cut Tape, MouseReel