SIP-10 Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak 120May Stock
₱5,336.84
₱4,444.19
₱4,183.46
₱3,952.17
Min.: 1
Mult.: 1
1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB SIP-10 Through Hole No Shutdown - 40 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 0.2A Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱21,282.93
₱18,351.63
₱17,619.72
Min.: 1
Mult.: 1
1 Channel 5.8 MHz 20 V/us 10 mV 2 nA 225 V 50 V 2 mA 200 mA 98 dB SIP-10 Through Hole No Shutdown - 25 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 0.2A Lead Formed Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱20,398.26
₱17,588.43
₱16,887.20
Min.: 1
Mult.: 1
1 Channel 5.8 MHz 20 V/us 10 mV 2 nA 225 V 50 V 2 mA 200 mA 98 dB SIP-10 Through Hole No Shutdown - 25 C + 85 C Tube