Push-pull Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 2,921May Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7231SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.01mV 0.001nA 1,495May Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 mV 1 pA 5.5 V 1.8 V 10 uA 2 mA 80 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7232F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 2 CHAN 0.01mV 0.001nA 1,293May Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1 mV 1 pA 5.5 V 1.8 V 10 uA 2 mA 80 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7232FVM Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 2,349May Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7231G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 1 mV 1 pA 5.5 V 1.8 V 10 uA 2 mA 80 dB SOP-8 SMD/SMT No Shutdown - 40 C + 105 C BU7232SF Reel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.010mV 0.001nA Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

2 Channel 1 mV 1 pA 5.5 V 1.8 V 10 uA 2 mA 80 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 105 C BU7232SFVM Reel