Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 30,091In Stock
Cut Tape
₱22.70
₱16.44
Reel
₱16.44
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 2,217In Stock
Cut Tape
₱80.98
₱58.77
₱53.19
₱47.12
Reel
₱39.20
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 18 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain single comparator 2,440In Stock
6,000On Order
Cut Tape
₱47.85
₱37.48
₱34.97
₱32.21
Reel
₱28.41
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS880x Reel, Cut Tape

STMicroelectronics Analog Comparators Low power quad voltage comparator 6,552In Stock
Cut Tape
₱22.70
₱17.30
₱13.56
₱11.72
Reel
₱8.96
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2,688In Stock
Cut Tape
₱98.16
₱71.78
₱65.03
₱57.79
Reel
₱48.22
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-70-5 1 Channel Open Drain 1.7 V 5.5 V 71 uA 140 mA 500 mV 200 pA - 40 C + 125 C TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2,400In Stock
Cut Tape
₱94.48
₱69.33
₱63.19
₱55.89
Reel
₱46.75
Min.: 1
Mult.: 1
: 3,000
TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2,400In Stock
Cut Tape
₱114.72
₱84.66
₱77.30
₱68.71
Reel
₱57.55
Min.: 1
Mult.: 1
: 3,000
TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2,400In Stock
Cut Tape
₱114.72
₱84.66
₱77.30
₱68.71
Reel
₱59.33
Min.: 1
Mult.: 1
: 3,000
TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Quad Volt 6,095In Stock
Cut Tape
₱69.33
₱50.80
₱45.71
₱39.39
Reel
₱29.33
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,974In Stock
Cut Tape
₱97.55
₱71.78
₱65.03
₱57.55
Reel
₱47.61
Min.: 1
Mult.: 1
: 3,000
TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,996In Stock
Cut Tape
₱114.72
₱84.66
₱77.30
₱68.71
Reel
₱57.55
Min.: 1
Mult.: 1
: 3,000
TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 1,988In Stock
Cut Tape
₱114.72
₱84.66
₱77.30
₱68.71
Reel
₱57.55
Min.: 1
Mult.: 1
: 3,000
TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,060In Stock
Cut Tape
₱89.57
₱65.64
₱59.26
₱52.58
Reel
₱43.80
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC70-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,984In Stock
Cut Tape
₱107.36
₱78.53
₱71.17
₱63.19
Reel
₱54.36
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC70-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,990In Stock
Cut Tape
₱105.52
₱77.30
₱70.55
₱62.58
Reel
₱52.64
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT23-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Power QUAD 1.1 mA 25nA 250mV 108,500In Stock
23,500Expected 02/11/2026
Cut Tape
₱30.06
₱20.92
₱18.65
₱16.07
Reel
₱12.88
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 8ns 470uA at 5V 2.2V to 5V 2kV 200mA 17,887In Stock
Cut Tape
₱121.47
₱90.18
₱82.21
₱73.01
Reel
₱61.35
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.1V nanoPwr SGL Comparator 26,395In Stock
48,000Expected 25/11/2026
Cut Tape
₱90.80
₱66.26
₱59.51
₱52.58
Reel
₱43.87
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Dual Comparator 220nA 1.1V to 5.5V 15,281In Stock
Cut Tape
₱114.72
₱84.66
₱76.69
₱68.71
Reel
₱57.48
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 2,388In Stock
Cut Tape
₱75.46
₱53.99
₱48.59
₱42.76
Reel
₱31.84
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS862 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1,345In Stock
Cut Tape
₱31.90
₱22.15
₱19.75
₱17.12
Reel
₱14.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1,612In Stock
Cut Tape
₱30.06
₱21.66
₱19.39
₱16.87
Reel
₱13.62
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 1,687In Stock
Cut Tape
₱97.55
₱71.78
₱65.03
₱57.55
Reel
₱47.61
Min.: 1
Mult.: 1
: 3,000
TS3121A Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparators 3,861In Stock
Cut Tape
₱85.28
₱61.96
₱55.83
₱49.39
Reel
₱41.17
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR Quad Volt 1.1 mA 25nA 250mV 6,837In Stock
Cut Tape
₱80.37
₱59.57
₱53.62
₱47.18
Reel
₱36.26
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel