Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2,709In Stock
3,000On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 920In Stock
5,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4,183In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 759In Stock
10,000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 2,623In Stock
6,000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 1,816In Stock
5,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 200In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
STMicroelectronics Analog Comparators Low power dual voltage comparator 4,460In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 2,825In Stock
4,422Expected 28/08/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 1,314In Stock
8,000Expected 14/09/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 1,738In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903WH Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low-PWR Dual 0.4mA 2V to 36V 25nA 3,248In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 5,990In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 337In Stock
7,500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 3,889In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us 2 V 36 V 1 mA 4 mA 5 mV 50 nA - 40 C + 105 C LM293 Tube

STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 4,784In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 2,331In Stock
4,000Expected 12/03/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
STMicroelectronics Analog Comparators Single GP Voltage 9,677In Stock
2,500Expected 15/09/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Hi-Spd Dual Voltage 981In Stock
2,500Expected 25/01/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 15 V 8 mA 25 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2,240In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 86In Stock
4,000Expected 16/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 8,323In Stock
72,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 to 5 V 20uA 200 ns ESD 2kV 6,034In Stock
15,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Volt Comparator 2.7 - 5V 20 uA 200ns 5,464In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz 3,839In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT MiniSO-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel