Current Sense Amplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification SR - Slew Rate Packaging
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 13,089In Stock
Cut Tape
₱144.79
₱107.98
₱103.07
₱88.34
Reel
₱74.85
Min.: 1
Mult.: 1
: 3,000
CS30 1 Channel 670 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 7,098In Stock
Cut Tape
₱236.20
₱178.53
₱163.80
₱147.85
Reel
₱127.61
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 2 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High temperature, high voltage, precision, bidirectional current sense amplifier 5,412In Stock
Cut Tape
₱247.85
₱184.05
₱170.55
₱153.38
Reel
₱118.41
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 1.3 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 3.9 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 3,973In Stock
Cut Tape
₱133.13
₱96.93
₱88.34
₱79.14
Reel
₱65.03
Min.: 1
Mult.: 1
: 4,000
TSC20 1 Channel 750 kHz - 20 V to 70 V 350 uA 500 uV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low cost high-side current sense amplifier 3,613In Stock
Cut Tape
₱87.73
₱63.80
₱57.73
₱51.17
Reel
₱42.70
Min.: 1
Mult.: 1
: 3,000
TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 1,860In Stock
Cut Tape
₱112.88
₱82.82
₱75.46
₱67.49
Reel
₱58.47
Min.: 1
Mult.: 1
: 3,000
TSC101 1 Channel 450 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers High side current sense amplifier plus signal conditioning amplifier 2,390In Stock
Cut Tape
₱88.34
₱64.42
₱57.85
₱51.10
Reel
₱43.07
Min.: 1
Mult.: 1
: 2,500
TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2,051In Stock
Cut Tape
₱153.99
₱114.11
₱102.45
₱93.25
Reel
₱79.14
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q101 3.9 V/us, 7.5 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,725In Stock
Cut Tape
₱106.75
₱77.91
₱71.17
₱63.19
Reel
₱50.68
Min.: 1
Mult.: 1
: 3,000
TSC21 1 Channel 100 kHz 35 uA 26 V 2.7 V 1 % - 40 C + 125 C SMD/SMT QFN-10 0.85 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 6,097In Stock
Cut Tape
₱138.04
₱101.84
₱93.25
₱83.44
Reel
₱69.33
Min.: 1
Mult.: 1
: 4,000
TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.9 to 70 V 3,893In Stock
Cut Tape
₱137.42
₱101.84
₱92.64
₱82.82
Reel
₱65.64
Min.: 1
Mult.: 1
: 2,500
TSC103 2 Channel 700 kHz 2.9 V to 70 V 10 uA 1.1 mV 5.5 V 2.7 V 480 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers 60 V/V 2,889In Stock
Cut Tape
₱139.26
₱112.88
₱106.14
₱98.77
Reel
₱73.62
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 2,878In Stock
Cut Tape
₱131.90
₱103.07
₱95.71
₱88.96
Reel
₱79.14
Min.: 1
Mult.: 1
: 3,000
CS30 1 Channel 450 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2,316In Stock
Cut Tape
₱100.00
₱93.87
₱92.03
₱90.18
Reel
₱77.30
Min.: 1
Mult.: 1
: 2,500
TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 0.6 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 3,520In Stock
Cut Tape
₱79.76
₱63.80
₱51.53
₱42.52
Reel
₱42.52
Min.: 1
Mult.: 1
: 4,000
TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 2,239In Stock
Cut Tape
₱138.04
₱101.84
₱93.25
₱83.44
Reel
₱68.71
Min.: 1
Mult.: 1
: 2,500
TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 10,154In Stock
Cut Tape
₱130.68
₱96.93
₱88.34
₱79.14
Reel
₱65.03
Min.: 1
Mult.: 1
: 4,000
TSC20 1 Channel 1 MHz - 16 V to 80 V 120 dB 500 nA 100 uV 18 V 2.7 V 840 uA 3.5 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 9,317In Stock
Cut Tape
₱118.41
₱90.80
₱84.66
₱74.85
Reel
₱61.35
Min.: 1
Mult.: 1
: 4,000
TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 2.3 mA, 2.45 mA 0.3 % - 40 C + 125 C SMD/SMT MiniSO-8 2.8 V/us, 5.2 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 2,049In Stock
Cut Tape
₱101.23
₱74.23
₱67.49
₱60.31
Reel
₱47.42
Min.: 1
Mult.: 1
: 4,000
TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2,148In Stock
Cut Tape
₱161.96
₱127.61
₱120.86
₱104.91
Reel
₱77.30
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 2.8 V/us Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 3,425In Stock
Cut Tape
₱71.78
₱59.20
₱55.52
₱50.80
Reel
₱43.13
Min.: 1
Mult.: 1
: 3,000
TSC21 1 Channel 100 kHz - 300 mV to 26 V 100 dB 28 uA 100 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 0.85 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,287In Stock
Cut Tape
₱95.09
₱76.07
₱70.55
₱65.03
Reel
₱50.12
Min.: 1
Mult.: 1
: 3,000
TSC21 1 Channel 40 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 0.32 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 3,767In Stock
Cut Tape
₱103.07
₱75.46
₱68.10
₱60.31
Reel
₱49.20
Min.: 1
Mult.: 1
: 4,000
TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Side 2.8 to 30V Cond Amp -16 to 60V 2,228In Stock
Cut Tape
₱103.07
₱75.46
₱68.10
₱60.31
Reel
₱50.31
Min.: 1
Mult.: 1
: 2,500
TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2,160In Stock
Cut Tape
₱152.15
₱112.27
₱102.45
₱92.03
Reel
₱78.53
Min.: 1
Mult.: 1
: 4,000
TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 0.6 V/us Reel, Cut Tape, MouseReel