Mga Differential Amplifier

Mga Resulta: 722
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Current ng Output bawat Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging

Texas Instruments Differential Amplifiers EP Prec Gain of 0.2 Lev Trans Diff Amp 2,009May Stock
Min.: 1
Mult.: 1
: 250

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 4,541May Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 3,106May Stock
Min.: 1
Mult.: 1
: 2,500

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers G-3 1 MHz Diff Amp 5,678May Stock
Min.: 1
Mult.: 1
: 1,000

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 7,395May Stock
Min.: 1
Mult.: 1
: 2,500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 6,349May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver 12,665May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 5,005May Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv 2,323May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9,097May Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver 1,326May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 3,411May Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDGN A A 595-THS4502IDGN 2,792May Stock
Min.: 1
Mult.: 1
: 2,500

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 3,208May Stock
Min.: 1
Mult.: 1

AD8479 1 Channel 130 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 7,344May Stock
5,000Inoorder
Min.: 1
Mult.: 1
: 1,000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 19,649May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver 1,864May Stock
Min.: 1
Mult.: 1
: 250

ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC 21,513May Stock
Min.: 1
Mult.: 1
Max.: 2,156

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTT 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDGKR 710May Stock
Min.: 1
Mult.: 1

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT VSSOP-8 Tube
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPWR 744May Stock
Min.: 1
Mult.: 1

THS4532 2 Channel 27 MHz 220 V/us 116 dB 26 mA 250 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 33,524May Stock
Min.: 1
Mult.: 1
: 1,000

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNR 7,046May Stock
Min.: 1
Mult.: 1
: 250

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed Differen tial Broadband PLC/H A 595-THS6212IRHFT 2,961May Stock
Min.: 1
Mult.: 1
: 3,000

THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDR 723May Stock
Min.: 1
Mult.: 1

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube