Advanced Linear Devices Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Advanced Linear Devices Precision Amplifiers EPAD Op Amp, 5V
This product may require additional documentation to export from the United States.
Non-Stocked
₱228.84
₱223.93
₱218.41
₱214.73
Min.: 50
Mult.: 50
1 Channel 1.5 MHz 2.1 V/us 50 uV 10 pA 5 V, 10 V 2 V, 4 V 800 uA 8 mA 97 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD1722E
Advanced Linear Devices Precision Amplifiers Precision Low Power CMOS Operational Amplifier, Vos +/-0.09mV Non-Stocked
₱629.45
₱577.92
₱572.40
₱538.65
Min.: 50
Mult.: 50
1 Channel 1.5 MHz 2.8 V/us 90 uV 10 pA 5 V, 10 V 2 V, 4 V 1.5 mA 97 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD1722P
Advanced Linear Devices Precision Amplifiers Low Power CMOS OpAmp, Vos +/-0.09mV Non-Stocked
₱473.01
₱433.74
₱411.66
₱403.68
Min.: 50
Mult.: 50
1 Channel 1.5 MHz 2.8 V/us 90 uV 10 pA 5 V, 10 V 2 V, 4 V 800 uA 8 mA 97 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ALD1722S
Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp 5V Rail to rail Non-Stocked
₱1,245.41
₱1,153.99
₱1,109.82
₱1,084.05
Min.: 50
Mult.: 50
2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 6 V, 10 V 2 V, 4 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD2702A Tube
Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp 5V Rail to rail Non-Stocked
₱933.13
₱861.35
₱821.48
₱806.75
Min.: 50
Mult.: 50
2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 6 V, 10 V 2 V, 4 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ALD2702A Tube

Advanced Linear Devices Precision Amplifiers Precision CMOS Op Amp 0.15 mV, Micropower Non-Stocked
₱673.01
₱617.79
₱612.27
₱576.08
Min.: 50
Mult.: 50
DIP-8 Through Hole ALD1731A

Advanced Linear Devices Precision Amplifiers Precision CMOS Op Amp 0.4 mV, Micropower Non-Stocked
₱542.33
₱498.16
₱493.25
₱464.42
Min.: 50
Mult.: 50
DIP-8 Through Hole ALD1731P