Precision Amplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 14,059In Stock
12,000Expected 23/12/2026
Cut Tape
₱60.12
₱43.37
₱39.14
₱34.48
Reel
₱27.73
Min.: 1
Mult.: 1
: 3,000
1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 0 drift micropowr 5V 11,860In Stock
12,000Expected 14/12/2026
Cut Tape
₱75.46
₱56.56
₱51.60
₱45.64
Reel
₱37.91
Min.: 1
Mult.: 1
: 3,000
2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 0 drift micropowr 5V 6,248In Stock
Cut Tape
₱69.94
₱52.76
₱47.73
₱42.21
Reel
₱34.54
Min.: 1
Mult.: 1
: 4,000
2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 2,321In Stock
2,500Expected 17/11/2026
Cut Tape
₱99.39
₱73.01
₱66.26
₱58.71
Reel
₱50.49
Min.: 1
Mult.: 1
: 2,500
2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V 11,288In Stock
12,500Expected 11/10/2027
Cut Tape
₱111.66
₱82.21
₱74.85
₱66.87
Reel
₱54.29
Min.: 1
Mult.: 1
: 2,500
4 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz 4,434In Stock
Cut Tape
₱147.24
₱123.93
Reel
₱123.93
Min.: 1
Mult.: 1
: 2,500
4 Channel 400 kHz 190 mV/us 1 uV 70 pA 5.5 V 1.8 V 31 uA 15 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 5,878In Stock
Cut Tape
₱123.93
₱93.87
₱85.89
₱77.91
Reel
₱66.87
Min.: 1
Mult.: 1
: 3,000
1 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 136 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ181 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 100In Stock
3,000Expected 14/12/2026
Cut Tape
₱93.25
₱68.10
₱61.96
₱54.85
Reel
₱44.05
Min.: 1
Mult.: 1
: 3,000
1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 153In Stock
2,500Expected 03/12/2026
Cut Tape
₱114.11
₱84.05
₱76.69
₱68.10
Reel
₱57.61
Min.: 1
Mult.: 1
: 2,500
2 Channel 6 MHz 3 V/us 650 uV 300 nA 3.6 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 247In Stock
Cut Tape
₱91.41
₱66.87
₱60.55
₱53.74
Reel
₱44.36
Min.: 1
Mult.: 1
: 3,000
TSB7191 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 31In Stock
2,500Expected 02/11/2026
Cut Tape
₱104.91
₱85.89
₱71.78
₱68.10
Reel
₱57.73
Min.: 1
Mult.: 1
: 2,500
2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op Amp 59In Stock
3,000On Order
Cut Tape
₱88.96
₱66.26
₱60.12
₱53.93
Reel
₱46.69
Min.: 1
Mult.: 1
: 3,000
1 Channel 9 kHz 3 V/us 150 uV 200 pA 5.5 V 1.5 V 76 dB 220 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 1,135In Stock
Cut Tape
₱112.88
₱83.44
₱76.07
₱67.49
Reel
₱54.97
Min.: 1
Mult.: 1
: 2,500
4 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV624 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880kHz CMOS 500uA 1.5V to 5.5V 45In Stock
9,000On Order
Cut Tape
₱104.30
₱76.69
₱69.94
₱61.96
Reel
₱52.15
Min.: 1
Mult.: 1
: 3,000
4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz VFQFPN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 5In Stock
9,000Expected 22/02/2027
Cut Tape
₱86.50
₱61.96
₱55.95
₱49.51
Reel
₱40.12
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.7 MHz 850 mV/us 200 uV 50 pA 16 V 2.7 V 570 uA 45 mA 102 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 127In Stock
6,000Expected 26/04/2027
Cut Tape
₱134.97
₱100.00
₱91.41
₱81.60
Reel
₱68.10
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.7 MHz 1.4 V/us 350 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 1,028In Stock
2,500Expected 05/11/2026
Cut Tape
₱122.09
₱90.18
₱82.21
₱73.62
Reel
₱61.29
Min.: 1
Mult.: 1
: 2,500
2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 800 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 278In Stock
Cut Tape
₱171.78
₱128.22
₱117.18
₱105.52
Reel
₱78.53
Min.: 1
Mult.: 1
: 4,000
2 Channel 2.7 MHz 1.4 V/us 450 uV 200 pA 16 V 2.7 V 570 uA 50 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe 128In Stock
3,000Expected 14/04/2027
Cut Tape
₱150.31
₱111.66
₱101.84
₱91.41
Reel
₱73.01
Min.: 1
Mult.: 1
: 3,000
1 Channel 3 MHz 4.7 V/us 1 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 112 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C TSZ181H AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform
17,704On Order
Cut Tape
₱103.07
₱76.07
₱68.71
₱61.10
Reel
₱51.60
Min.: 1
Mult.: 1
: 2,500
4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp
28,728On Order
Cut Tape
₱128.84
₱95.09
₱86.50
₱75.46
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,500
4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz
69,372On Order
Cut Tape
₱69.33
₱50.12
₱45.34
₱40.80
Reel
₱33.13
Min.: 1
Mult.: 1
: 3,000
1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
8,000Expected 22/12/2026
Cut Tape
₱115.34
₱84.66
₱76.69
₱68.71
Reel
₱56.81
Min.: 1
Mult.: 1
: 4,000
2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 130 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR
5,213On Order
Cut Tape
₱108.59
₱79.76
₱72.39
₱64.42
Reel
₱54.42
Min.: 1
Mult.: 1
: 2,500
4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp
2,821Expected 10/12/2026
Cut Tape
₱143.56
₱106.75
₱97.55
₱85.28
Reel
₱71.78
Min.: 1
Mult.: 1
: 3,000
2 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV712 Reel, Cut Tape, MouseReel