CMOS Mga Precision Amplifier

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp
2,219May Stock
₱358.90
₱298.77
₱280.98
₱261.35
Min.: 1
Mult.: 1
2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube

Texas Instruments Precision Amplifiers Single, 48V, 5MHz, zero-drift, multiplexer-friendly CMOS precision operational amplifier 2,100May Stock
Cut Tape
₱143.56
₱106.14
₱96.93
₱86.50
Reel
₱73.62
Min.: 1
Mult.: 1
: 3,000
1 Channel 5.6 MHz 15 V/us 1 uV 250 pA 48V 4.5 V 670 uA 144 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single, 36V, 5MHz, zero-drift, multiplexer-friendly CMOS precision operational amplifier 2,100May Stock
Cut Tape
₱53.37
₱38.41
₱34.60
₱30.37
Reel
₱24.91
Min.: 1
Mult.: 1
: 3,000
1 Channel 5.4 MHz 14 V/us 3 uV 250 pA 36 V 4.5 V 1.5 mA 140 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual, 36V, 14MHz, zero-drift, mux-friendly CMOS precision operational amplifier
3,000Inaasahan 12/24/2026
Cut Tape
₱88.34
₱63.80
₱58.16
₱51.41
Reel
₱42.45
Min.: 1
Mult.: 1
: 3,000
2 Channel 14 MHz 40 V/us 3 uV 350 pA 36 V 4.5 V 1.5 mA 140 dB 7.6 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel