Waffle Clock Buffer

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Package / Case Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS
10In Stock
₱1,415.96
₱1,166.26
₱990.80
₱976.69
Min.: 1
Mult.: 1
2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK907 - 40 C + 125 C
Analog Devices Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS
231In Stock
₱1,137.43
₱903.07
₱827.61
₱779.76
Min.: 1
Mult.: 1
Max.: 184
2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK925 - 40 C + 125 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS
131In Stock
₱751.54
₱585.89
₱545.40
₱500.00
Min.: 1
Mult.: 1
Max.: 104
4 Output 7 GHz 130 ps LFCSP-16 2.375 V 3.63 V ADCLK944 - 40 C + 85 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS
62In Stock
₱988.35
₱787.12
₱668.72
₱661.35
Min.: 1
Mult.: 1
1 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK905 - 40 C + 125 C
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS
16In Stock
₱1,441.73
₱1,184.06
₱1,006.14
₱1,000.01
Min.: 1
Mult.: 1
1 Output 202 ps LFCSP-16 7.5 GHz 2.97 V 3.3 V ADCLK914 - 40 C + 125 C