Renesas Electronics Clock Buffer

Results: 776
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package / Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer RC19016A QBUFFER, 85 OHMS, 16 O/P 6In Stock
621Expected 16/02/2028
₱322.70
₱246.01
₱227.00
₱205.52
₱203.68
Min.: 1
Mult.: 1
16 Output 1.8 ns 400 MHz 3 V 3.6 V RC19016 - 40 C + 105 C
Renesas Electronics Clock Buffer 8P791208 LOW ADDITIVE JITTER 2:8 BUFFER 186In Stock
₱736.81
₱576.69
₱536.81
₱501.23
Min.: 1
Mult.: 1
8 Output 700 MHz 2.25 ns LVCMOS/HCSL, LVDS, LVHSTL, LVPECL VFQFN-32 700 MHz 1.71 V 3.465 V 8P791208 - 40 C + 85 C

Renesas Electronics Clock Buffer 9DBL0651C 6 O/P 3.3V PCIE ZDB, ZO=85 104In Stock
4,410Expected 17/01/2028
₱239.27
₱180.37
₱165.65
₱149.69
₱144.17
Min.: 1
Mult.: 1
6 Output HCSL VFQFPN-40 125 MHz 3.135 V 3.465 V 9DBL0651 - 40 C + 85 C
Renesas Electronics Clock Buffer 9FGL0641D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 6 1In Stock
Cut Tape
₱355.83
₱271.17
₱250.31
₱226.38
₱223.93
Reel
₱189.57
Min.: 1
Mult.: 1
: 2,500
9FGL0641
Renesas Electronics Clock Buffer 9ZXL1530D 15 O/P LOW-POWER DB1900Z DERIV. 100In Stock
₱424.54
₱325.77
₱300.62
₱273.62
Min.: 1
Mult.: 1
15 Output 0 ps Differential VFQFPN-64 Differential 400 MHz 3.135 V 3.465 V 9ZXL1530 - 40 C + 85 C
Renesas Electronics Clock Buffer 2:1 MUX WITH 6 OUTPUT FANOUT BUFFER 5In Stock
₱374.85
₱287.12
₱265.65
₱241.72
₱241.11
Min.: 1
Mult.: 1
6 Output 580 ps 2.375 V 3.6 V 8S58035I - 40 C + 85 C
Renesas Electronics Clock Buffer 2 to 4 Output OTP 1.8 to 3.3V Prog Out 34In Stock
₱258.90
₱195.09
₱179.14
₱161.96
Min.: 1
Mult.: 1
3 Output 350 MHz HCSL, LVCMOS, LVDS, LVPECL VFQFPN-24 Crystal, HCSL, LVCMOS, LVDS, LVPECL 350 MHz 3.465 V 1.71 V 5P1103 - 40 C + 85 C

Renesas Electronics Clock Buffer 5P83904 MIXED SIGNAL 244In Stock
₱247.24
₱186.50
₱171.17
₱154.60
Min.: 1
Mult.: 1
4 Output 6 ns LVCMOS TSSOP-16 Crystal 200 MHz 1.71 V 3.465 V 5P83904 - 40 C + 105 C

Renesas Electronics Clock Buffer 1:4 LVCMOS-to-3.3V LVPECL Fanout Buffer 278In Stock
₱273.01
₱206.14
₱188.96
₱169.94
Min.: 1
Mult.: 1
4 Output 1.9 ns TSSOP-20 3.135 V 3.465 V 8535-01 0 C + 70 C

Renesas Electronics Clock Buffer 1:4 LVCMOS-to-3.3V LVPECL Fanout Buffer 44In Stock
₱377.30
₱326.38
₱268.10
₱219.02
₱215.95
Min.: 1
Mult.: 1
4 Output 1.9 ns TSSOP-20 3.135 V 3.465 V 8535I-01 - 40 C + 85 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB - LOW POWER 17In Stock
₱411.66
₱315.34
₱291.41
₱265.03
Min.: 1
Mult.: 1
12 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1231 0 C + 70 C

Renesas Electronics Clock Buffer RC19020A072 DB2000Q FROM AP901T WITH SBI & LOS, T&R 14In Stock
₱352.76
₱268.71
₱247.85
₱224.54
₱222.09
Min.: 1
Mult.: 1
20 Output 1.8 ns 400 MHz 3 V 3.6 V RC19020 - 40 C + 105 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 200In Stock
Cut Tape
₱128.84
₱73.62
₱65.64
₱51.96
Reel
₱46.87
Min.: 1
Mult.: 1
: 3,000
5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 484In Stock
₱176.07
₱131.29
₱119.63
₱107.36
Min.: 1
Mult.: 1
9 Output 0 ps SOIC-16 3 V 3.6 V 2309A-1DC - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0831E DB800ZL 2In Stock
₱373.62
₱286.50
₱264.42
₱240.49
Min.: 1
Mult.: 1
8 Output 150 MHz 3 ns LP-HCSL VFQFPN-48 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0831 - 40 C + 85 C
Renesas Electronics Clock Buffer 8P34S2102I DUAL 1:2 LVDS FANOUT BUFFER 218In Stock
₱633.75
₱492.64
₱457.67
₱419.02
Min.: 1
Mult.: 1
4 Output 400 ps LVDS VFQFN-16 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2102 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 5In Stock
Cut Tape
₱323.31
₱241.72
₱222.70
₱201.84
Reel
₱188.96
Min.: 1
Mult.: 1
: 1,000
8 Output 0 ps HCSL SSOP-48 HCSL 400 MHz 3.135 V 3.465 V 9DB803 0 C + 70 C

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 412In Stock
₱206.14
₱153.99
₱140.49
₱126.38
Min.: 1
Mult.: 1
2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 0 C + 70 C
Renesas Electronics Clock Buffer 9ZXL0631E DB600ZL OEM DERIVATIVE 657In Stock
₱320.25
₱237.42
₱217.18
₱195.09
Min.: 1
Mult.: 1
6 Output 3 ns LP-HCSL VFQFPN-40 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0631 - 40 C + 85 C
Renesas Electronics Clock Buffer FANOUT BUFFER 2,366In Stock
Cut Tape
₱415.95
₱319.02
₱294.48
₱268.10
Reel
₱243.56
Min.: 1
Mult.: 1
: 2,500
10 Output 610 ps VFQFN-32 2.375 V 3.8 V 853S111BI - 40 C + 85 C
Renesas Electronics Clock Buffer 8P34S2106I DUAL 1:6 LVDS OUTPUT 1.8V FANOUT BUFFER 412In Stock
₱1,092.64
₱866.26
₱809.82
₱747.24
Min.: 1
Mult.: 1
12 Output 400 ps LVDS VFQFN-40 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2106 - 40 C + 85 C
Renesas Electronics Clock Buffer 8SLVD2104I DUAL 1:4, LVDS OUTPUT FANOUT BUFFER 470In Stock
₱476.08
₱366.87
₱339.88
₱309.82
Min.: 1
Mult.: 1
8 Output 300 ps LVDS VFQFN-28 LVDS, LVPECL 2 GHz 2.375 V 2.625 V 8SLVD2104 - 40 C + 85 C

Renesas Electronics Clock Buffer 8V79S680I BUFFER AND DIVIDER 167In Stock
₱1,173.63
₱930.07
₱869.33
₱802.46
Min.: 1
Mult.: 1
8V79S680
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 1,244In Stock
₱103.07
₱74.23
₱70.55
₱57.36
Min.: 1
Mult.: 1
5 Output SOIC-8 3 V 3.6 V 2305B 0 C + 70 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 90In Stock
₱826.38
₱650.92
₱617.79
₱573.01
Min.: 1
Mult.: 1
4 Output 650 MHz 1.4 ns LVPECL TSSOP-20 Clock/LVPECL 3.135 V 3.465 V 8533-01 0 C + 70 C