Mga Rectifier

Mga Resulta: 53
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Vr - Reverse Voltage If - Forward Current Uri Kumpigurasyon Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 2,327May Stock
Cut Tape
₱114.11
₱83.44
₱76.07
₱67.49
Reel
₱51.60
Min.: 1
Mult.: 1
: 2,500
SMD/SMT DPAK 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect 4,470May Stock
₱139.88
₱128.84
₱109.20
₱96.93
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 150 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1 V 350 A 500 uA 16.9 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 6A Ultra Low Qrr 1,599May Stock
₱49.08
₱47.91
₱40.43
₱36.14
Min.: 1
Mult.: 1
Through Hole TO-220-2 300 V 6 A Fast Recovery Rectifiers Single 1.6 V 37 A 25 uA 11.5 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 10A, Ultra-Low Qrr, Rectifier 2,500May Stock
Cut Tape
₱87.12
₱72.39
₱69.33
₱58.90
Reel
₱46.56
Min.: 1
Mult.: 1
: 2,500
Qspeed Reel, Cut Tape
Power Integrations Rectifiers X-Series 600V 10A Low Qrr 2,030May Stock
₱68.10
₱57.48
₱53.37
₱52.39
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 10 A Fast Recovery Rectifiers Single 2.4 V 350 A 250 uA 23 ns + 150 C Qspeed Tube
Power Integrations Rectifiers H-Series 600V 12A Super-Low Qrr 999May Stock
₱130.68
₱120.86
₱107.36
₱102.45
Min.: 1
Mult.: 1
Through Hole TO-220-2 12 A Fast Recovery Rectifiers Single 2.65 V 350 A 250 uA 11.6 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 3A Low Qrr 802May Stock
₱34.36
₱28.22
₱27.61
₱23.93
₱21.47
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 3 A Fast Recovery Rectifiers Single 2.5 V 23 A 250 uA 20 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 6A Low Qrr 629May Stock
₱46.63
₱38.65
₱38.47
₱36.81
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 6 A Fast Recovery Rectifiers Single 2.27 V 50 A 250 uA 23 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series600V 20A Low Qrr 329May Stock
₱128.84
₱123.31
₱105.52
₱103.07
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 20 A Fast Recovery Rectifiers Single 2.5 V 105 A 250 uA 26.5 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 150V, Dual, 15A Ultra-Low Qrr Rect 197May Stock
₱99.39
₱95.71
₱82.21
₱79.76
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 150 V 30 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 350 A 500 uA 16.3 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 600V 5A Ultra Low Qrr 357May Stock
₱69.94
₱68.10
₱57.67
₱56.93
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 5 A Fast Recovery Rectifiers Single 2.825 V 50 A 15 uA 11 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 5A Ultra-Low Qrr IC 1,086May Stock
Cut Tape
₱42.95
₱35.34
₱34.60
₱32.88
Reel
₱30.06
Min.: 1
Mult.: 1
: 2,500
SMD/SMT DPAK 200 V 5 A Fast Recovery Rectifiers Dual 1.1 V 60 A 250 uA 13.9 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers Q-Series 300V 10A Ultra Low Qrr 943May Stock
₱56.44
₱55.46
₱46.63
₱45.89
Min.: 1
Mult.: 1
Through Hole TO-220-2 300 V 10 A Fast Recovery Rectifiers Single 1.58 V 80 A 25 uA 12.6 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 16A Ultra Low Qrr 223May Stock
₱67.49
₱65.64
₱55.83
₱53.80
Min.: 1
Mult.: 1
Through Hole TO-220-2 300 V 16 A Fast Recovery Rectifiers Single 1.6 V 100 A 25 uA 13 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 353May Stock
₱107.98
₱94.48
₱79.76
₱73.01
Min.: 1
Mult.: 1
Through Hole TO-220-3 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 16A Dual Ultra-Low Qrr 353May Stock
₱150.31
₱130.06
₱110.43
₱90.80
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 300 V 16 A Fast Recovery Rectifiers Dual 1.6 V 350 A 25 uA 13 ns Qspeed Tube
Power Integrations Rectifiers X-Series 600V 3A Low Qrr 344May Stock
Cut Tape
₱46.63
₱37.30
₱35.09
₱29.82
Reel
₱26.50
Min.: 1
Mult.: 1
: 800
SMD/SMT D2Pak 600 V 3 A Fast Recovery Rectifiers Single 2.5 V 23 A 250 uA 20 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers X-Series 600V 8A Low Qrr 610May Stock
Cut Tape
₱70.55
₱57.91
₱54.29
₱46.87
Reel
₱41.90
Min.: 1
Mult.: 1
: 800
SMD/SMT D2Pak 600 V 8 A Fast Recovery Rectifiers Single 2.35 V 350 A 250 uA 21.5 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers X-Series 600V 8A Low Qrr 486May Stock
₱55.22
₱45.40
₱44.11
₱38.65
₱34.48
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 2.35 V 60 A 250 uA 21.5 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 15A Low Qrr 372May Stock
₱96.93
₱91.41
₱78.53
₱76.07
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 2.5 V 95 A 250 uA 25 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 600V 3A Ultra Low Qrr 464May Stock
₱53.99
₱53.01
₱44.79
₱43.93
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 3 A Fast Recovery Rectifiers Single 2.77 V 30 A 20 uA 9.3 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 8A Dual Low Qrr 186May Stock
₱103.07
₱99.39
₱85.28
₱82.82
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 8 A Fast Recovery Rectifiers Dual 2.35 V 350 A 250 uA 21.5 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 30A Ultra Low Qrr
5,549Inoorder
₱115.95
₱101.23
₱85.89
₱78.53
Min.: 1
Mult.: 1
Through Hole TO-220-2 300 V 30 A Fast Recovery Rectifiers Single 1.66 V 200 A 250 uA 13.7 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 10A Dual Ultra-Low Qrr Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱99.39
₱93.25
₱82.21
₱78.53
Reel
₱69.33
Min.: 1
Mult.: 1
: 800
SMD/SMT D2Pak 300 V 10 A Fast Recovery Rectifiers Dual 1.58 V 80 A 25 uA 12.6 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers 200V, Dual, 10A, Ultra-Low Qrr, Rectifier Hindi Naka-stock
Cut Tape
₱38.04
Min.: 5,000
Mult.: 2,500
: 2,500
Qspeed Reel