STMicroelectronics Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1,463In Stock
₱256.44
₱168.10
₱125.15
₱104.91
Min.: 1
Mult.: 1
Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Ultrafast diode 200V, dual 5A 5,395In Stock
Cut Tape
₱96.32
₱45.46
₱40.43
₱31.72
Reel
₱24.05
Min.: 1
Mult.: 1
: 6,000
SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 1.02 V 85 A 4 uA 28 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 4,230In Stock
₱152.76
₱74.85
₱66.87
₱53.25
₱45.34
Min.: 1
Mult.: 1
Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers Automotive 200 V, 16 A dual Ultrafast Diode 2,754In Stock
Cut Tape
₱128.84
₱67.49
₱55.09
₱44.66
Reel
₱40.00
₱35.95
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 6 uA 21 ns - 40 C + 175 C STTH1602C-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,142In Stock
Cut Tape
₱176.69
₱90.80
₱78.53
₱73.01
Reel
₱73.01
₱55.64
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 3,787In Stock
₱122.70
₱57.24
₱44.72
₱37.42
Min.: 1
Mult.: 1
Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifier 12,143In Stock
Cut Tape
₱46.63
₱20.98
₱18.47
₱14.05
Reel
₱10.74
₱9.33
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C Reel, Cut Tape
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1,053In Stock
₱252.15
₱125.15
₱113.50
₱92.64
₱92.03
Min.: 1
Mult.: 1
Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5,113In Stock
₱129.45
₱62.58
₱55.22
₱44.79
₱36.01
Min.: 1
Mult.: 1
Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10,626In Stock
Cut Tape
₱107.98
₱51.29
₱42.39
₱36.26
Reel
₱28.10
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 45 V, 20 A Field-Effect Rectifier Diode (FERD) 11,337In Stock
Cut Tape
₱75.46
₱34.91
₱30.98
₱23.99
Reel
₱18.16
Min.: 1
Mult.: 1
: 2,500
SMD/SMT D2PAK-3 (TO-263-3) 45 V 20 A Standard Recovery Rectifier Single 510 mV 180 A 200 uA - 40 C + 150 C FERD2045S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 7,045In Stock
Cut Tape
₱66.87
₱30.86
₱27.36
₱21.10
Reel
₱14.72
Min.: 1
Mult.: 1
: 2,500
SMD/SMT D-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 280In Stock
₱1,803.08
₱1,187.74
Min.: 1
Mult.: 1
SMD/SMT ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2 V 400 A 20 uA 49 ns + 150 C STTH12010TV Tube
STMicroelectronics Rectifiers RECTIFIER 6,885In Stock
₱111.66
₱53.25
₱47.48
₱41.17
₱29.51
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers Automotive 800 V, 2 A Ultrafast Diode 6,029In Stock
Cut Tape
₱71.78
₱27.12
₱24.29
₱20.31
Reel
₱15.83
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMBFlat-2 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.55 V 30 A 5 uA 53 ns - 40 C + 175 C STTH208-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3,118In Stock
₱176.69
₱100.61
₱78.53
₱71.78
₱55.64
Min.: 1
Mult.: 1
SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers RECTIFIER 825In Stock
₱307.36
₱154.60
₱141.11
₱130.06
Min.: 1
Mult.: 1
Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1,140In Stock
₱343.56
₱174.85
₱165.65
₱148.47
₱136.81
Min.: 1
Mult.: 1
Through Hole DO-247-2 400 V 60 A Ultra Fast Recovery Rectifiers Single 1.5 V 650 A 60 uA 31 ns - 40 C + 175 C STTH60R04 Tube
STMicroelectronics Rectifiers 1200 V, 75 A Ultrafast Boost Diode 1,133In Stock
₱342.33
₱174.23
₱158.90
₱150.92
₱135.58
Min.: 1
Mult.: 1
Through Hole DO-247-2 1.2 kV 75 A Ultra Fast Recovery Rectifiers Single 3.2 V 370 A 50 uA 40 ns + 175 C STTH75S12 Tube
STMicroelectronics Rectifiers Automotive 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifiers 14,518In Stock
Cut Tape
₱46.63
₱21.04
₱18.53
₱14.11
Reel
₱10.61
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 7,418In Stock
Cut Tape
₱210.43
₱105.52
₱95.09
₱78.53
Reel
₱69.94
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1,630In Stock
Cut Tape
₱225.15
₱113.50
₱102.45
₱83.44
Reel
₱76.69
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers 600 V, 2x30 A Turbo 2 Soft Ultrafast Recovery Diode 2,600In Stock
₱313.50
₱160.74
₱146.63
₱132.52
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 200 A 40 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers 1200 V, 15 A Ultrafast Boost Diode 15,000In Stock
₱122.09
₱71.17
₱58.34
₱48.53
Min.: 1
Mult.: 1
Through Hole TO-220AC-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 3.1 V 130 A 10 uA 27 ns + 175 C STTH15S12 Tube
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 8,335In Stock
Cut Tape
₱58.90
₱26.99
₱23.87
₱18.28
₱16.69
Reel
₱12.09
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel