I2C Mga LCD Driver

Mga Resulta: 42
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Digit Dami ng Segment Maximum na Clock Frequency Package / Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Packaging

NXP Semiconductors LCD Drivers 4 x 18 I C-bus Automotive LCD Segment Driver in HVQFN32 Package 14,180May Stock
Min.: 1
Mult.: 1
: 6,000

18 Segment 400 kHz HVQFN-32 5.5 V 1.8 V 3 uA 100 mW PCA8561 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Driver for Automotive Application 14,773May Stock
Min.: 1
Mult.: 1
: 2,500

80 Segment 300 kHz VQFN-32-FBV050 6 V 2.5 V 30 uA 700 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 1,570May Stock
Min.: 1
Mult.: 1
: 2,000

144 Segment 300 kHz TSSOP-48 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 3,531May Stock
Min.: 1
Mult.: 1
: 2,000

80 Segment 300 kHz SSOP-A-32 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 12,692May Stock
Min.: 1
Mult.: 1
: 2,000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 1,095May Stock
Min.: 1
Mult.: 1
: 2,500

48 Segment 300 kHz VQFN-24 6 V 2.5 V 250 uA 270 mW 135 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP56 Package 15,345May Stock
Min.: 1
Mult.: 1
: 2,000

40 Segment 400 kHz TSSOP-56 5.5 V 1.8 V 7 uA 100 mW PCF85176 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors PCA85162T/Q900/1Y
NXP Semiconductors LCD Drivers 4 x 32 I C-bus Automotive LCD Segment Driver for Low Multiplex Rates in TSSOP48 Package 1,630May Stock
Min.: 1
Mult.: 1
: 2,000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 7 uA 400 mW PCA85162T - 40 C + 95 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V TSSOP-C48V Lne/Frme 3,500May Stock
Min.: 1
Mult.: 1
: 2,000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 4,162May Stock
Min.: 1
Mult.: 1
: 2,000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame 13May Stock
Min.: 1
Mult.: 1
: 2,000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LCD Drivers Automotive I2C-Controlled 4-Channel 150m 111May Stock
Min.: 1
Mult.: 1

2.5 MHz TQFN-40 42 V 4.5 V 8 mA 2.963 W MAX20069 - 40 C + 105 C SMD/SMT Tray
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFN48FV7070 Lne/Frm 385May Stock
Min.: 1
Mult.: 1
: 1,500

144 Segment 300 kHz VQFN-48 6 V 2.5 V 30 uA 930 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 6May Stock
Min.: 1
Mult.: 1
: 2,500

120 Segment 104 Hz VQFN-28 6 V 2.5 V 40 uA 700 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V VQFN024V4040 Lne/Frm 1,438May Stock
2,500Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 2,500

80 Segment 300 kHz VQFN-24 5.5 V 2.5 V 30 uA 640 mW BU9796AMUV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFP64 Line/Frame
1,909Inaasahan 11/9/2026
Min.: 1
Mult.: 1
: 1,000

200 Segment 300 kHz VQFP-64 6 V 2.5 V 20 uA 1 W - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Dty LCD Seg Drvr TSSOP-C48V; 2.5-6V
4,000Inoorder
Min.: 1
Mult.: 1
: 2,000

280 Segment 104 Hz TSSOP-48 6 V 2.5 V 15 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 32 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP48 Package
5,858Inaasahan 8/10/2026
Min.: 1
Mult.: 1
: 2,000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 3.5 uA 400 mW PCF85162T - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V VQFP64 Line/Frame Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

200 Segment 104 Hz VQFP-64 5.5 V 2.5 V 20 uA 750 mW BU9799KV - 40 C + 85 C SMD/SMT Reel
Silicon Labs LCD Drivers 4x32 LCD driver QFN48 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,300
Mult.: 1,300

128 Segment 25 MHz QFN-48 3.3 V 3.3 V 790 uA CP2401 - 40 C + 85 C SMD/SMT Tray
Silicon Labs LCD Drivers 128 Segment LCD driver, I2C i/f, 48Pin QFN Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

128 Segment 25 MHz QFN-48 3.3 V 3.3 V 790 uA CP2401 - 40 C + 85 C SMD/SMT Reel
Texas Instruments LCD Drivers Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132L0YFFT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

400 kHz DSBGA-15 5.5 V 2.5 V 540 uA TPS65132 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 2-Input 18-Channel C onfigurable Level S A 595-TPS65680RSNT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

WQFN-32 5.5 V 2.7 V TPS65680 - 40 C + 85 C SMD/SMT Reel
Texas Instruments LCD Drivers 2-Input 18-Channel C onfigurable Level S A 595-TPS65680RSNR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 250

WQFN-32 5.5 V 2.7 V TPS65680 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LCD Drivers Automotive TFT-LCD Power Supply with Int Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 490
Mult.: 490

2.2 MHz TQFN-40 42 V 4.5 V 10 mA MAX20069 - 40 C + 105 C SMD/SMT Tray