ARM Cortex A5, SHARC+ Core Digital Signal Processors & Controllers - DSP, DSC

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package / Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG 287In Stock
Min.: 1
Mult.: 1
Max.: 287

DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz, 450 MHz BGA-529 640 kB 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC589 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, DDR, LPC package 38In Stock
Min.: 1
Mult.: 1
Max.: 38

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz, 500 MHz BGA-349 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC584 SHARC+ SMD/SMT - 40 C + 90 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 450 MHz Processor 63In Stock
Min.: 1
Mult.: 1
Max.: 63

DSPs ARM Cortex A5, SHARC+ 2 Core 450 MHz 1.15 V SMD/SMT - 40 C + 105 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSPs ARM Cortex A5, SHARC+ 3 Core 300 MHz BGA-400 32 kB, 2 x 384 kB 32 kB, - 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 100 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 7In Stock
Min.: 1
Mult.: 1
Max.: 7

DSPs ARM Cortex A5, SHARC+ 2 Core 225 MHz, 450 MHz BGA-400 32 kB, 384 kB 32 kB 1.1 V ADSP-SC572 SHARC+ SMD/SMT - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP 17In Stock
Min.: 1
Mult.: 1
Max.: 17

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz 32 kB, 2 x 384 kB 32 kB, - 1.1 V ADSP-SC571 SHARC+ SMD/SMT - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 2x SHARC, LQFP Package, 450 MHz 37In Stock
Min.: 1
Mult.: 1
Max.: 37

DSPs ARM Cortex A5, SHARC+ 2 Core 500 MHz LQFP-176 2 x 384 kB 1.15 V ADSP-21571 SHARC+ SMD/SMT 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG 15In Stock
Min.: 1
Mult.: 1
Max.: 15

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz BGA-529 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC589 SHARC+ SMD/SMT - 40 C + 80 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 500 MHz 2x SHARC, LQFP Package 32In Stock
40On Order
Min.: 1
Mult.: 1
Max.: 72

DSPs ARM Cortex A5, SHARC+ 2 Core 500 MHz LQFP-176 2 x 384 kB 1.15 V ADSP-21571 SHARC+ SMD/SMT 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1GHz Cortex A5, 1GHz SHARC+ 25In Stock
Min.: 1
Mult.: 1
Max.: 25

DSPs ARM Cortex A5, SHARC+ 3 Core 1 GHz, 1 GHz BGA-400 2 MB 32 kB 32 kB 1.71 V to 1.89 V ADSP-SC592 SMD/SMT - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 812.5 MHz 23In Stock
Min.: 1
Mult.: 1
Max.: 23

DSPs ARM Cortex A5, SHARC+ 3 Core 1 GHz, 1.2 GHz BGA-400 2 MB 32 kB 32 kB 1.71 V to 1.89 V ADSP-SC598 SMD/SMT - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5 39In Stock
Min.: 1
Mult.: 1
Max.: 39

DSPs ARM Cortex A5, SHARC+ 1 Core 800 MHz BGA-400 640 kB 32 kB 32 kB 1 V ADSP-SC594 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP 4In Stock
Min.: 1
Mult.: 1
Max.: 4

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz LQFP-176 32 kB, 2 x 384 kB 32 kB, - 1.15 V ADSP-SC571 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 13In Stock
Min.: 1
Mult.: 1
Max.: 13

DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz BGA-400 32 kB, 2 x 384 kB 32 kB, - 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz BGA-400 32 kB, 2 x 384 kB 32 kB, - 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 6In Stock
Min.: 1
Mult.: 1
Max.: 6

DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz BGA-400 32 kB, 2 x 384 kB 32 kB, - 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 100 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5 11In Stock
Min.: 1
Mult.: 1
Max.: 11

DSPs ARM Cortex A5, SHARC+ 1 Core 1 GHz BGA-400 640 kB 32 kB 32 kB 1 V ADSP-SC594 SMD/SMT - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5 4In Stock
Min.: 1
Mult.: 1
Max.: 4

DSPs ARM Cortex A5, SHARC+ 1 Core 1 GHz BGA-400 640 kB 32 kB 32 kB 1 V ADSP-SC594 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, HPC package 10In Stock
Min.: 1
Mult.: 1
Max.: 10

DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz, 450 MHz BGA-529 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC587 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, DDR, LPC package 1In Stock
Min.: 1
Mult.: 1
Max.: 1

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz, 500 MHz BGA-349 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC584 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, HPC package 10In Stock
Min.: 1
Mult.: 1
Max.: 10

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz BGA-529 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC587 SHARC+ SMD/SMT - 40 C + 80 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 500 MHz 2x SHARC, LQFP Package Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

DSPs ARM Cortex A5, SHARC+ 2 Core 500 MHz LQFP-176 2 x 384 kB 1.15 V ADSP-21571 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 500 MHz 2x SHARC, LQFP Package Lead-Time 14 Weeks
Min.: 1
Mult.: 1

DSPs ARM Cortex A5, SHARC+ 2 Core 500 MHz LQFP-176 2 x 384 kB 1.15 V ADSP-21571 SHARC+ SMD/SMT - 40 C + 100 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 2x SHARC, DDR, BGA Package 450MHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1

DSPs ARM Cortex A5, SHARC+ 2 Core 450 MHz BGA-400 2 x 384 kB 1.1 V ADSP-21573 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 2x SHARC, DDR, BGA Pkg 500 MHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1

DSPs ARM Cortex A5, SHARC+ 2 Core 500 MHz BGA-400 2 x 384 kB 1.15 V ADSP-21573 SHARC+ SMD/SMT - 40 C + 85 C Tray