FH8065301487717S R3UT

Intel
607-65301487717SR3UT
FH8065301487717S R3UT

Mfr.:

Paglalarawan:
CPU - Central Processing Units Intel Atom Processor E3845 (2M Cache, 1.91 GHz) FC-BGA13F, Tray

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Intel
Kategorya ng Produkto: CPU - Mga Central Processing Unit
RoHS:  
Embedded Processors
Intel Atom E3845
64 bit
4 Core
FCBGA-1170
1.91 GHz
2 MB
4 Thread
10 W
8 GB
DDR3L
Intel Atom
Bay Trail
E3845
Embedded
- 40 C
+ 110 C
Tray
Brand: Intel
Suportado ang ECC Memory: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Teknolohiya ng Proseso: 22 nm
Maselan sa Moisture: Yes
Isitilo ng Mounting: SMD/SMT
Dami ng Suportadong Display: 2 Display
Dami ng PCI Express Lane: 4 Lane
Dami ng SATA Port: 2 Port
Mga Kumpigurasyon ng PCIe: x4, x2, x1
Rebisyon ng PCIe: Revision 2.0
Uri ng Produkto: CPU - Central Processing Units
Series: E3845
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Processors & Controllers
Pangalang pangkalakal: Atom
USB Revision: Revision 2.0, 3.0
Mga Alias ng # ng Piyesa : 962762
Timbang ng Unit: 27.804 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

Mga Kodigo sa Pagsunod
CNHTS:
8542319092
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Vietnam
Bansang Pinagmulan ng Pag-assemble:
Vietnam
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

E3800 Atom Processors

Intel E3800 Atom Processor family (formerly known as BayTrail-I) is based on the Silvermont microarchitecture and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding computing, graphical, and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.

22nm Intel® Microarchitecture

Intel Silvermont 22nm Microarchitecture is designed in 22nm technology based on the next-generation Intel Atom™ microarchitecture. Silvermont is a new low power SoC processor microarchitecture. The technology is aimed squarely at low-power requirements in market segments from smartphones to the data center. Silvermont will be the foundation for a range of innovative products and will be manufactured using the company's leading-edge, 22nm Tri-Gate SoC manufacturing process, which brings significant performance increases and improved energy efficiency.

May Stock: 2,220

Stock:
2,220 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
30 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1   Maximum: 86
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,582.24 ₱5,582.24
₱4,649.10 ₱46,491.00
₱4,376.71 ₱109,417.75